Phoenix Contact, FOC, SCRJ Multimode Fibre Optic Connector, PCF 200/230 μm Fibre Size, 2dB Insertion Loss
- RS stock no.:
- 268-201
- Mfr. Part No.:
- 1608045
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
R 2 209,69
(exc. VAT)
R 2 541,14
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 2,209.69 |
*price indicative
- RS stock no.:
- 268-201
- Mfr. Part No.:
- 1608045
- Manufacturer:
- Phoenix Contact
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Fibre Optic Connector | |
| Series | FOC | |
| Connector Type | SCRJ | |
| Single/Multimode | Multimode | |
| Fibre Size | 200/230 μm | |
| Insertion Loss | 2dB | |
| Optical Fibre Type | PCF | |
| Colour | Silver | |
| Standards/Approvals | IEC PAS 61076-3-117 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Fibre Optic Connector | ||
Series FOC | ||
Connector Type SCRJ | ||
Single/Multimode Multimode | ||
Fibre Size 200/230 μm | ||
Insertion Loss 2dB | ||
Optical Fibre Type PCF | ||
Colour Silver | ||
Standards/Approvals IEC PAS 61076-3-117 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact FO connector is engineered for reliability and performance in robust environments. Designed to comply with PROFINET Cabling and Interconnection Technology guidelines, this product is ideal for applications requiring durable and efficient optical fibre connections. With a sleek silver metal construction, it not only provides mechanical strength but also ensures excellent protection against environmental factors. Its push-pull connection method simplifies the setup while ensuring a secure fit.
Constructed from high quality metal for enhanced durability
Offers robust protection with an IP65 and IP67 degree of protection
Maintains signal integrity with a minimum insertion attenuation of 2 dB
Designed for flexibility with a wide operational temperature range
Fitted with a flame resistant rating according to UL 94 V0 for safety
Related links
- Phoenix Contact SCRJ Multimode Fibre Optic Connector 2dB Insertion Loss
- Phoenix Contact SCRJ Multimode Fibre Optic Connector 1.5dB Insertion Loss
- Phoenix Contact SCRJ Multimode Duplex Fibre Optic Connector 2dB Insertion Loss
- Phoenix Contact SCRJ PCF 200/230 μm Fibre Size, 2dB Insertion Loss
- Phoenix Contact SCRJ Multimode Duplex Fibre Optic Connector 1.5dB Insertion Loss
- Phoenix Contact SC PCF 200/230 μm Fibre Size, 2dB Insertion Loss
- Phoenix Contact SC PCF PCF Fibre Size, 2dB Insertion Loss
- Phoenix Contact BFOC PCF 230 μm Fibre Size, 2dB Insertion Loss
