Phoenix Contact, FOC, SCRJ Multimode Fibre Optic Connector, POF 980/1000 μm Fibre Size, 1.5dB Insertion Loss
- RS stock no.:
- 270-649
- Mfr. Part No.:
- 1654879
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
R 643,78
(exc. VAT)
R 740,35
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | R 643.78 |
| 10 + | R 627.69 |
*price indicative
- RS stock no.:
- 270-649
- Mfr. Part No.:
- 1654879
- Manufacturer:
- Phoenix Contact
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Fibre Optic Connector | |
| Series | FOC | |
| Connector Type | SCRJ | |
| Single/Multimode | Multimode | |
| Fibre Size | 980/1000 μm | |
| Insertion Loss | 1.5dB | |
| Optical Fibre Type | POF | |
| Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Fibre Optic Connector | ||
Series FOC | ||
Connector Type SCRJ | ||
Single/Multimode Multimode | ||
Fibre Size 980/1000 μm | ||
Insertion Loss 1.5dB | ||
Optical Fibre Type POF | ||
Colour Black | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact FO connector is expertly designed to meet modern connectivity demands with its compact form and robust performance. Ideal for environments requiring reliable data transmission, this connector utilises advanced push-pull technology for quick and secure connections, ensuring ease of use whether in the field or during assembly. Built for versatility, it's compatible with polymer fibre, making it an excellent choice for various applications. With an IP20 rating, it guarantees protection against dust and solid objects, while its high-quality materials ensure durability and longevity, even in challenging conditions.
Flame resistant materials ensure increased safety
High quality crafting ensures longevity and reliability
Integration with polymer fibre offers versatile application
Flexible use in various ambient conditions expands usability
Related links
- Phoenix Contact SCRJ Multimode Fibre Optic Connector 1.5dB Insertion Loss
- Phoenix Contact SCRJ Multimode Duplex Fibre Optic Connector 1.5dB Insertion Loss
- Phoenix Contact SCRJ Multimode Fibre Optic Connector 2dB Insertion Loss
- Phoenix Contact SCRJ Duplex Fibre Optic Connector 1.5dB Insertion Loss
- Phoenix Contact SCRJ Multimode Duplex Fibre Optic Connector 980/1000 μm Fibre Size, 1.5dB Insertion Loss
- HARTING ST Multimode Fibre Optic Connector 1.5dB Insertion Loss
- Phoenix Contact LC Multimode Duplex Fibre Optic Connector 0.5dB Insertion Loss
- Phoenix Contact SC Multimode Duplex Fibre Optic Connector 0.5dB Insertion Loss
