ABB 1 4kW EV Charging Point, 16 A O/P, 380 V → 415V
- RS stock no.:
- 206-7682
- Mfr. Part No.:
- 6AGC082587 TAC-W4-S-0
- Manufacturer:
- ABB
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS stock no.:
- 206-7682
- Mfr. Part No.:
- 6AGC082587 TAC-W4-S-0
- Manufacturer:
- ABB
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | EV Charging Point | |
| Output Current | 16A | |
| Maximum Output Voltage | 415V | |
| Output Power | 4kW | |
| Electrical Phase | 1 | |
| Number of Sockets | 1 | |
| Length | 195mm | |
| Width | 110mm | |
| Height | 320mm | |
| Standards/Approvals | IEC 62955: 2018, CE, EN 61851-1: 2019 | |
| Minimum Output Voltage | 380V | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type EV Charging Point | ||
Output Current 16A | ||
Maximum Output Voltage 415V | ||
Output Power 4kW | ||
Electrical Phase 1 | ||
Number of Sockets 1 | ||
Length 195mm | ||
Width 110mm | ||
Height 320mm | ||
Standards/Approvals IEC 62955: 2018, CE, EN 61851-1: 2019 | ||
Minimum Output Voltage 380V | ||
- COO (Country of Origin):
- CN
ABB EV Charging Point, 4kW Output Power, 16A Output Current - 6AGC082587 TAC-W4-S-0
This EV charging point is a compact, wall-mounted unit designed to provide controlled charging for electric vehicles in single-socket installations. It operates within a standard low-voltage distribution environment and is intended for residential and light commercial settings where a modest continuous charging rate is required. The unit meets recognised electrical safety and operational standards for EV chargers.
Features and Benefits:
• 4 kW output delivers steady overnight charging
• 16 A current enables compatibility with common circuit protection
• Single-phase operation supports standard domestic supply environments
• 380-415V input range accepts typical low-voltage grid variations
• IEC 62955 and EN 61851-1 conformity ensures functional safety compliance
• CE marked for regulatory acceptance within applicable markets
• 16 A current enables compatibility with common circuit protection
• Single-phase operation supports standard domestic supply environments
• 380-415V input range accepts typical low-voltage grid variations
• IEC 62955 and EN 61851-1 conformity ensures functional safety compliance
• CE marked for regulatory acceptance within applicable markets
Applications
• Suitable for private homes requiring single-socket charging
• Ideal for small workplace parking bays with modest charging needs
• Used for dedicated tenant parking in apartment blocks
• Can be used for fleet vehicles with predictable daily mileage
• Ideal for small workplace parking bays with modest charging needs
• Used for dedicated tenant parking in apartment blocks
• Can be used for fleet vehicles with predictable daily mileage
What electrical connection does it require for installation?
It requires a single-phase supply capable of delivering 16 A continuous at voltages between 380V and 415 V, wired to appropriate protective devices.
How is the unit certified for safety and interoperability?
It conforms to IEC 62955 and EN 61851-1 standards and carries CE marking, indicating adherence to applicable European directives.
What physical footprint should be allocated for mounting?
Allocate a wall space corresponding to the units Compact enclosure, which measures 110 x 195 x 320 mm, ensuring access for cable entry and service.
How many vehicles can be charged simultaneously?
The unit provides a single socket, permitting one vehicle to be charged at any time at the specified 16 A / 4 kW rate.
Warning
This product includes a shuttered socket suitable for the French market. This product can also be used in other countries, but versions with tethered cable and standard Type 2 sockets are also available for other markets outside of France
Related links
- Schneider Electric 1 22kW EV Charging Point 380 V → 415V
- Schneider Electric 2 22kW EV Charging Point 380 V → 415V
- Schneider Electric 1 22W EV Charging Point 380 V → 415V
- ABB 1 4kW EV Charging Point 184 V ac → 276V
- ABB 1 11kW EV Charging Point 320 V ac → 415V
- ABB 1 22kW EV Charging Point 320 V ac → 320V ac, 480 V ac
- ABB 1 7kW EV Charging Point 184 V ac → 184V ac, 276 V ac
- Schneider Electric 1 22kW EV Charging Point 380 V → 414V