RS Better World
ABB 1 7kW EV Charging Point, 32 A O/P, 184 V ac → 184V ac, 276 V ac
- RS stock no.:
- 206-7674
- Mfr. Part No.:
- 6AGC082155 TAC-W7-G5-R-0
- Manufacturer:
- ABB
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS stock no.:
- 206-7674
- Mfr. Part No.:
- 6AGC082155 TAC-W7-G5-R-0
- Manufacturer:
- ABB
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | EV Charging Point | |
| Output Current | 32A | |
| Output Power | 7kW | |
| Maximum Output Voltage | 184V ac, 276V ac | |
| Electrical Phase | 1 | |
| Number of Sockets | 1 | |
| Length | 195mm | |
| Width | 110mm | |
| Height | 320mm | |
| Standards/Approvals | IEC 6955: 8, CE, EN 618511: 019 | |
| Better World Claim | Renewable Energy Solution | |
| Better World Product | Yes | |
| Minimum Output Voltage | 184V ac | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type EV Charging Point | ||
Output Current 32A | ||
Output Power 7kW | ||
Maximum Output Voltage 184V ac, 276V ac | ||
Electrical Phase 1 | ||
Number of Sockets 1 | ||
Length 195mm | ||
Width 110mm | ||
Height 320mm | ||
Standards/Approvals IEC 6955: 8, CE, EN 618511: 019 | ||
Better World Claim Renewable Energy Solution | ||
Better World Product Yes | ||
Minimum Output Voltage 184V ac | ||
- COO (Country of Origin):
- CN
ABB EV Charging Point, 7 kW Power, 32A Current - 6AGC082155 TAC-W7-G5-R-0
This EV charging point is a versatile electric vehicle charger designed for convenient home and commercial use. Offering a compact wall-mounted design, it measures 195mm in length, 110mm in width, and 320mm in height. The charging point delivers an output power of 7 kW through a Type 2 socket, accommodating a wide range of electric vehicles with a single-phase connection.
Features & Benefits
• Capable of charging at 32A for quicker refills
• WiFi, Ethernet, Bluetooth, and Modbus connectivity options
• Integrated cable enhances ease of use and reduces clutter
• Designed for RFID usage for secure access control
• Compact design allows for versatile wall mounting options
• Accommodates an output voltage range of 184 to 276V AC
Applications
• Suitable for home EV charging stations in residential settings
• Ideal for commercial buildings needing efficient charging solutions
• Compatible with a variety of electric vehicles requiring Type 2 connections
• Perfect for integration with smart home automation systems
• Supports various connectivity methods for enhanced monitoring
What is the maximum output voltage for this charging point?
The charging point operates effectively within an output voltage range of 184 to 276V AC, ensuring compatibility with different electrical installations.
How does the integrated cable benefit users?
Having an integrated cable reduces the potential for disorganisation at charging locations and ensures that users have the appropriate length readily available for their needs.
What types of connectivity does this charger support?
It includes multiple connectivity options such as WiFi, Ethernet, Bluetooth, and Modbus, allowing for flexible integration with other systems and ease of access.
Can this unit be installed in various locations?
Yes, due to its wall-mount design, it is adaptable for installation in diverse settings, making it suitable for both residential and commercial applications.
What safety features are integrated into this device?
The RFID capability enables secure access, ensuring that only authorised users can operate the charging point, thereby enhancing security during the charging process.
Related links
- ABB 1 7kW EV Charging Point 184 V ac → 415V
- ABB 1 7kW EV Charging Point 184 V → 276V
- ABB 1 11kW EV Charging Point 320 V ac → 415V
- ABB 3 Phase 22kW EV Charging Point 32A O/P Type 2
- ABB 1 22kW EV Charging Point 320 V ac → 320V ac, 480 V ac
- Hager 1 7kW Electric Vehicle Charging Station, 32 A O/P → 400V
- ABB 1 4kW EV Charging Point 184 V ac → 276V
- Eaton 184V ac 500 VA, 5SC 350 W Stand Alone