ABB 3 Phase 22kW EV Charging Point, 320 → 480V ac O/P, 32A O/P Type 2
- RS stock no.:
- 206-7676
- Mfr. Part No.:
- 6AGC082157 TAC-W22-G5-R-C-0
- Manufacturer:
- ABB
Unavailable
RS will no longer stock this product.
- RS stock no.:
- 206-7676
- Mfr. Part No.:
- 6AGC082157 TAC-W22-G5-R-C-0
- Manufacturer:
- ABB
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Output Voltage | 320 → 480V ac | |
| Output Current | 32A | |
| Output Power | 22kW | |
| Number of Sockets | 1 | |
| Number of Phases | 3 | |
| Length | 195mm | |
| Socket Type | Type 2 | |
| Width | 110mm | |
| Height | 320mm | |
| For Use With | RFID, 4G | |
| Termination Type | Integrated cable | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Output Voltage 320 → 480V ac | ||
Output Current 32A | ||
Output Power 22kW | ||
Number of Sockets 1 | ||
Number of Phases 3 | ||
Length 195mm | ||
Socket Type Type 2 | ||
Width 110mm | ||
Height 320mm | ||
For Use With RFID, 4G | ||
Termination Type Integrated cable | ||
- COO (Country of Origin):
- CN
ABB TAC-W22-5G-R-C-0 Terra AC Wallbox
The TAC-W22-5G-R-C-0 Terra AC Wallbox is a 3-phase 22kW state-of-the-art electric vehicle (EV) charging point designed for business and commercial use. It offers a high-performance and user friendly solution for customers looking to enhance their EV charging experience. The TAC-W22T-R-C-0 model is equipped with RFID and 4G so is well suited for advanced applications where added security is required. This EV charge point also has an integrated 5m type 2 cable which can be easily wrapped around the charger, so no need for extra hooks for storing. The Terra AC charging point also features a built-in energy meter that can easily be integrated into advanced smart building energy systems.
Key Features
- Complying with IEC Standards
- Mode 3 charging, level 2
- Type 2, 5m tethered cable
- Communication interface - Wi-Fi, Ethernet, Bluetooth, Modbus, 4G
- Authentication - RFID, App, Free Vending
- IP54
Key Benefits
- High-quality space saving design which is easy to install. Compact and stylish it blends seamlessly into any environment, while providing high charging speeds and reliability.
- Safe and Reliable: The Wallbox is built with robust safety features and includes current limiting protection which prevents nuisance tripping.
- User-friendly: The Terra AC Wallbox is equipped with an intuitive user interface and a mobile app, making it easy for users to start and monitor their charging sessions. 5 powerful status indication LEDs clearly showing power/connectivity/authorization/charging/error
Related links
- ABB 3 Phase 22kW EV Charging Point 32A O/P Type 2
- Schneider Electric 1 220 → 240V ac O/P, 32A O/P Type 2
- Sync Energy 3 Phase 22kW EV Charging Point 32A O/P Type 2
- ABB 1 22kW EV Charging Point 320 V ac → 320V ac, 480 V ac
- Schneider Electric Single Phase 7kW EV Charging Point 32A O/P Type 2
- Sync Energy Single Phase 7.4kW EV Charging Point 32A O/P Type 2
- ABB 1 11kW EV Charging Point 320 V ac → 415V
- ABB 1 7kW EV Charging Point 184 V ac → 184V ac, 276 V ac