RS Better World

Hager 1 7kW Electric Vehicle Charging Station, 32 A O/P → 230V

Image representative of range

Subtotal (1 unit)*

R 20 639,18

(exc. VAT)

R 23 735,06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 20,639.18

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS stock no.:
909-169
Mfr. Part No.:
XVR107STP
Manufacturer:
Hager
Find similar products by selecting one or more attributes.
Select all

Brand

Hager

Product Type

Electric Vehicle Charging Station

Output Current

32A

Maximum Output Voltage

230V

Output Power

7kW

Electrical Phase

1

Number of Sockets

1

Length

150mm

Width

250mm

Height

370mm

Standards/Approvals

REACH

Series

Witty One

Better World Product

Yes

Better World Claim

Renewable Energy Solution

COO (Country of Origin):
PL
The Hager EV charging station designed to provide efficient electric vehicle charging at home or in commercial settings. It harnesses a maximum power output of 7 kW, supporting sustainable mobility.

Maximum power per charging point is 7 kW

Connected power range from 0.1 to 7 kW

Operates at a frequency of 50 to 60 Hz

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy