RS Better World
Hager 1 7kW Electric Vehicle Charging Station, 32 A O/P, 230 V → 230V
- RS stock no.:
- 909-171
- Mfr. Part No.:
- XVR107STI
- Manufacturer:
- Hager
Image representative of range
Subtotal (1 unit)*
R 16 917,39
(exc. VAT)
R 19 455,00
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 16,917.39 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS stock no.:
- 909-171
- Mfr. Part No.:
- XVR107STI
- Manufacturer:
- Hager
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Product Type | Electric Vehicle Charging Station | |
| Output Current | 32A | |
| Output Power | 7kW | |
| Maximum Output Voltage | 230V | |
| Number of Sockets | 1 | |
| Electrical Phase | 1 | |
| Length | 150mm | |
| Width | 250mm | |
| Height | 370mm | |
| Standards/Approvals | REACH | |
| Series | Witty One | |
| Better World Product | Yes | |
| Better World Claim | Renewable Energy Solution | |
| Minimum Output Voltage | 230V | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Product Type Electric Vehicle Charging Station | ||
Output Current 32A | ||
Output Power 7kW | ||
Maximum Output Voltage 230V | ||
Number of Sockets 1 | ||
Electrical Phase 1 | ||
Length 150mm | ||
Width 250mm | ||
Height 370mm | ||
Standards/Approvals REACH | ||
Series Witty One | ||
Better World Product Yes | ||
Better World Claim Renewable Energy Solution | ||
Minimum Output Voltage 230V | ||
- COO (Country of Origin):
- PL
The Hager charging station provides efficient and safe charging for electric vehicles, offering a maximum power output of 7 kW from a single charging point.
Maximum power per charging point of 7 kW ensures Rapid charging
Supports an adjustable connected power range from 0.1 to 7 kW
Compatible with single-phase power supply for straightforward installation
Related links
- Hager 1 7kW Electric Vehicle Charging Station, 32 A O/P → 230V
- Hager 1 7kW Electric Vehicle Charging Station, 32 A O/P → 400V
- Hager 1 11kW Electric Vehicle Charging Station, 16 A O/P → 400V
- Kern Charging Station Electric Vehicle Charging Station CH 7.4 V 7.4V Output, 500 mA
- ABB 1 7kW EV Charging Point 184 V → 276V
- ABB 1 7kW EV Charging Point 184 V ac → 415V
- ABB 1 7kW EV Charging Point 184 V ac → 184V ac, 276 V ac
- Hager 1 11kW Socket Outlet, 16 A O/P → 250V
