ABB 16A EV Charging Cable 22 kW 5 m
- RS stock no.:
- 206-7680
- Mfr. Part No.:
- 6AGC082555
- Manufacturer:
- ABB
Subtotal (1 unit)*
R 5 014,24
(exc. VAT)
R 5 766,38
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | R 5,014.24 |
*price indicative
- RS stock no.:
- 206-7680
- Mfr. Part No.:
- 6AGC082555
- Manufacturer:
- ABB
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | EV Charging Cable | |
| Cable Length | 5m | |
| Current Rating | 16A | |
| Number of Phases | 3 | |
| Terminated/Unterminated | Terminated | |
| IP Rating | IP54 | |
| Sheath Colour | Black | |
| Minimum Operating Temperature | -35°C | |
| Power Rating | 22kW | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type EV Charging Cable | ||
Cable Length 5m | ||
Current Rating 16A | ||
Number of Phases 3 | ||
Terminated/Unterminated Terminated | ||
IP Rating IP54 | ||
Sheath Colour Black | ||
Minimum Operating Temperature -35°C | ||
Power Rating 22kW | ||
- COO (Country of Origin):
- CN
The ABB SER-TAC-cable T2 5m 3P 32A Terra AC spare cable T2 5m 3P 32A
Reducing cost of Evs
Passenger EV sales
Global EV sales
Related links
- ABB 16A EV Charging Cable 22 kW 7 m
- ABB 32A EV Charging Cable 22 kW 5 m
- HARTING 32A EV Charging Cable 22 kW 5 m
- brennenstuhl 32A EV Charging Cable 22 kW 5 m
- HARTING 20A EV Charging Cable 22 kW 5 m
- ABB 16A EV Charging Cable 7 m
- Phoenix Contact 16A EV Charging Cable 12.2 kW 5 m
- Phoenix Contact 16A EV Charging Cable 4 kW 5 m