ABB 16A EV Charging Cable 7 m
- RS stock no.:
- 206-7678
- Mfr. Part No.:
- 6AGC082538
- Manufacturer:
- ABB
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS stock no.:
- 206-7678
- Mfr. Part No.:
- 6AGC082538
- Manufacturer:
- ABB
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | EV Charging Cable | |
| Cable Length | 7m | |
| Current Rating | 16A | |
| Number of Phases | 1 | |
| Terminated/Unterminated | Terminated | |
| Voltage | 400V ac | |
| IP Rating | IP54 | |
| Sheath Colour | Black | |
| Minimum Operating Temperature | -35°C | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type EV Charging Cable | ||
Cable Length 7m | ||
Current Rating 16A | ||
Number of Phases 1 | ||
Terminated/Unterminated Terminated | ||
Voltage 400V ac | ||
IP Rating IP54 | ||
Sheath Colour Black | ||
Minimum Operating Temperature -35°C | ||
- COO (Country of Origin):
- CN
ABB EV Charging Cable, 7m Cable Length, 16A Current Rating - 6AGC082538
This EV charging cable provides a Durable connection for single-phase electric vehicle charging in a range of environments. Designed for 400V AC systems, it delivers a consistent 16A supply over a 7m reach and is finished with a black outer sheath. The cable is supplied terminated for immediate use and suited to installations where a weather-resistant solution is required.
Features and Benefits:
• Rated for operation down to -35°C ensuring low-temperature reliability
• IP54 ingress protection for resistance to dust and splashing water
• 16A current rating enabling steady single-phase charging performance
• 400V AC capability compatible with common EV charging circuits
• Terminated lead allowing Rapid installation and reduced on-site termination
• Black sheath offering a discreet, industry-standard exterior
• IP54 ingress protection for resistance to dust and splashing water
• 16A current rating enabling steady single-phase charging performance
• 400V AC capability compatible with common EV charging circuits
• Terminated lead allowing Rapid installation and reduced on-site termination
• Black sheath offering a discreet, industry-standard exterior
Applications
• Suitable for home charging points requiring a 7m reach
• Ideal for workshops servicing single-phase EVs
• Used with portable charging units for site work
• Can be used for temporary charging during maintenance operations
• Ideal for workshops servicing single-phase EVs
• Used with portable charging units for site work
• Can be used for temporary charging during maintenance operations
How does the sheath contribute to field durability?
The outer black sheath provides mechanical protection against abrasion and general wear encountered during routine use and handling.
What environmental conditions can it withstand on site?
The cable can tolerate exposure to dust and water splashes and remains operational at temperatures as low as -35°C.
How does termination affect installation time?
Being delivered with terminations fitted removes the need for on-site crimping or soldering, shortening commissioning and reducing the need for specialist tools.
Is the electrical capacity suitable for standard domestic circuits?
Its 400V AC voltage rating and 16A current capability make it compatible with typical single-phase charging circuits used in residential and light-commercial settings.
Related links
- ABB 16A EV Charging Cable 22 kW 7 m
- Phoenix Contact 16A EV Charging Cable 7 m
- ABB 16A EV Charging Cable 22 kW 5 m
- brennenstuhl 16A EV Charging Cable 11 kW 7 m
- Schneider Electric 32A EV Charging Cable 7 m
- Phoenix Contact 5A EV Charging Cable 7 m
- RS PRO 32A EV Charging Cable 15.36 kW 7 m
- Phoenix Contact 200A EV Charging Cable 200 kW 7 m