ABB 16A EV Charging Cable 22 kW 7 m
- RS stock no.:
- 206-7677
- Mfr. Part No.:
- 6AGC082536
- Manufacturer:
- ABB
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS stock no.:
- 206-7677
- Mfr. Part No.:
- 6AGC082536
- Manufacturer:
- ABB
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | EV Charging Cable | |
| Cable Length | 7m | |
| Current Rating | 16A | |
| Number of Phases | 3 | |
| Terminated/Unterminated | Terminated | |
| Voltage | 400V ac | |
| IP Rating | IP54 | |
| Sheath Colour | Black | |
| Minimum Operating Temperature | -35°C | |
| Power Rating | 22kW | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type EV Charging Cable | ||
Cable Length 7m | ||
Current Rating 16A | ||
Number of Phases 3 | ||
Terminated/Unterminated Terminated | ||
Voltage 400V ac | ||
IP Rating IP54 | ||
Sheath Colour Black | ||
Minimum Operating Temperature -35°C | ||
Power Rating 22kW | ||
- COO (Country of Origin):
- CN
The ABB TAC-cable T2-T2 7m3P16A.
Reducing cost of Evs
Passenger EV sales
Global EV sales
Related links
- brennenstuhl 32A EV Charging Cable 22 kW 7 m
- ABB 16A EV Charging Cable 22 kW 5 m
- ABB 16A EV Charging Cable 7 m
- brennenstuhl 16A EV Charging Cable 11 kW 7 m
- ABB 32A EV Charging Cable 22 kW 5 m
- Weidmüller 32A EV Charging Cable 22 kW 7.5 m
- brennenstuhl 32A EV Charging Cable 22 kW 5 m
- HARTING 32A EV Charging Cable 22 kW 5 m