Telegartner MFP8-4x90 Series Ethernet Connector Male, Cable, Cat6a Shielded Angled 1 Port 8 Way

Image representative of range

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

R 665,99

(exc. VAT)

R 765,89

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9R 665.99-
10 +R 649.342%

*price indicative

RS stock no.:
851-464
Mfr. Part No.:
J00026A4112
Manufacturer:
Telegartner
Find similar products by selecting one or more attributes.
Select all

Brand

Telegartner

Ethernet Connector Type

Cat 6

Product Type

Ethernet Connector

LAN Category

Cat6a

Number of Ports

1

Mount Type

Cable

Number of Ways

8

Connector Gender

Male

Connector Type

RJ45

Shield Type

Shielded

Orientation

Angled

Magnetic

No

IP Rating

IP2X, IPX0

LED

No

Minimum Operating Temperature

-40°C

Light Pipes

No

Termination Type

IDC

Maximum Operating Temperature

85°C

Series

MFP8-4x90

Width

29.2mm

Standards/Approvals

UL

Length

45.7mm

Depth

17.4mm

Contact Material

Phosphor Bronze

Contact Plating

Gold over Nickel

COO (Country of Origin):
TW
The Telegartner High performance connector is designed for optimal data transmission in PROFINET applications, ensuring robust connectivity and reliability in a range of industrial environments.

Connector standard complies with IEC 60603-7-51

Mechanical characteristics ensure a lifespan exceeding 750 mating cycles

Constructed with nickel-plated zinc diecast for enhanced durability

Provides a cable to plug tensile strength of minimum 50N

RoHS-compliant materials ensure environmental responsibility

Designed to accommodate various wire sizes from AWG24 to AWG22/19

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy