Telegartner UFP8 Series Connector Male, Cable, Cat6a Shielded Straight 1 Port 8 Way
- RS stock no.:
- 851-425
- Mfr. Part No.:
- 100020641
- Manufacturer:
- Telegartner
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
R 233,17
(exc. VAT)
R 268,15
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | R 233.17 |
| 10 + | R 227.34 |
*price indicative
- RS stock no.:
- 851-425
- Mfr. Part No.:
- 100020641
- Manufacturer:
- Telegartner
Specification
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telegartner | |
| Ethernet Connector Type | RJ45 | |
| Product Type | Connector | |
| LAN Category | Cat6a | |
| Mount Type | Cable | |
| Number of Ports | 1 | |
| Number of Ways | 8 | |
| Connector Gender | Male | |
| Connector Type | RJ45 | |
| Shield Type | Shielded | |
| Magnetic | No | |
| Orientation | Straight | |
| IP Rating | IP2X, IPX0 | |
| LED | No | |
| Light Pipes | No | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | UFP8 | |
| Width | 29.2mm | |
| Standards/Approvals | UL | |
| Length | 42mm | |
| Depth | 17.4mm | |
| Contact Material | Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand Telegartner | ||
Ethernet Connector Type RJ45 | ||
Product Type Connector | ||
LAN Category Cat6a | ||
Mount Type Cable | ||
Number of Ports 1 | ||
Number of Ways 8 | ||
Connector Gender Male | ||
Connector Type RJ45 | ||
Shield Type Shielded | ||
Magnetic No | ||
Orientation Straight | ||
IP Rating IP2X, IPX0 | ||
LED No | ||
Light Pipes No | ||
Termination Type IDC | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series UFP8 | ||
Width 29.2mm | ||
Standards/Approvals UL | ||
Length 42mm | ||
Depth 17.4mm | ||
Contact Material Phosphor Bronze | ||
- COO (Country of Origin):
- TW
The Telegartner Wire Manager RJ45 Connector is a high-performance solution designed for reliable field assembly of Ethernet connections. It supports efficient cable management and ensures consistent transmission quality in industrial and structured cabling environments.
Complies with IEC 60603-7-41 connector standards for superior compatibility
Supports 10 Gigabit Ethernet and PoE+ capabilities for enhanced functionality
Features a cable diameter range of 5.5 to 8.5 mm for versatile installation options
Constructed from Durable materials, ensuring longevity and reliability in demanding environments
Related links
- Telegartner UFP8 Series Connector Male Cat6a Shielded Straight 1 Port 8 Way
- Telegartner UFP8 Series Ethernet Connector Male Cat6a Shielded Straight 1 Port 8 Way
- Telegartner UFP8 Series RJ45 Connector Male Cat6a Unshielded Straight 1 Port 8 Way
- Telegartner UFP8 Series RJ45 Connector Male Cat6a UTP Shield Straight 1 Port
- Telegartner MFP8 Series Plug Male Cat6a Shielded Straight 1 Port 8 Way
- Telegartner MFP8 Series Connector Male Cat6a Shielded Straight 1 Port 8 Way
- Telegartner 100023 Series RJ45 Plug Male Cat6a Shielded Straight 1 Port 8 Way
- Telegartner MFP8-SL Series Connector Male Cat6a Shielded Straight 1 Port 8 Way
