Telegartner UMJ-SL Series Connector Male, Cable, Cat6a Shielded Straight 1 Port 8 Way

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

R 302,58

(exc. VAT)

R 347,97

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9R 302.58-
10 +R 295.022%

*price indicative

RS stock no.:
851-437
Mfr. Part No.:
100122961
Manufacturer:
Telegartner
Find similar products by selecting one or more attributes.
Select all

Brand

Telegartner

Ethernet Connector Type

RJ45

Product Type

Connector

LAN Category

Cat6a

Mount Type

Cable

Number of Ports

1

Number of Ways

8

Connector Type

RJ45

Connector Gender

Male

Shield Type

Shielded

Orientation

Straight

Magnetic

No

IP Rating

IP20, IP2X, IPX0

LED

No

Minimum Operating Temperature

-40°C

Termination Type

IDC

Light Pipes

No

Maximum Operating Temperature

85°C

Standards/Approvals

UL

Width

18mm

Length

32.5mm

Series

UMJ-SL

Depth

17.5mm

COO (Country of Origin):
DE
The Telegartner Module is designed for RJ45/11/12 plugs, providing reliable connectivity for a wide range of applications, ensuring compatibility with both T568A and T568B standards.

Constructed with PC UL94 V0 housing for optimal durability

Suitable for use in environments with an ambient temperature range of -40°C to +70°C

Employs a gold-plated contact spring for enhanced conductivity

Compatible with Power over Ethernet standards for versatile application

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy