Telegartner MFP8 Series Connector Male, Cable, Cat6a Shielded Straight 1 Port 8 Way
- RS stock no.:
- 851-417
- Mfr. Part No.:
- 100039923
- Manufacturer:
- Telegartner
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
R 767,88
(exc. VAT)
R 883,06
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | R 767.88 |
| 10 + | R 748.68 |
*price indicative
- RS stock no.:
- 851-417
- Mfr. Part No.:
- 100039923
- Manufacturer:
- Telegartner
Specification
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telegartner | |
| Product Type | Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat6a | |
| Mount Type | Cable | |
| Number of Ports | 1 | |
| Number of Ways | 8 | |
| Connector Gender | Male | |
| Connector Type | RJ45 | |
| Shield Type | Shielded | |
| Orientation | Straight | |
| Magnetic | No | |
| IP Rating | IP2X, IPX0 | |
| LED | No | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -40°C | |
| Light Pipes | No | |
| Maximum Operating Temperature | 85°C | |
| Depth | 16.4mm | |
| Length | 41.9mm | |
| Standards/Approvals | UL | |
| Series | MFP8 | |
| Width | 29.2mm | |
| Contact Material | Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand Telegartner | ||
Product Type Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat6a | ||
Mount Type Cable | ||
Number of Ports 1 | ||
Number of Ways 8 | ||
Connector Gender Male | ||
Connector Type RJ45 | ||
Shield Type Shielded | ||
Orientation Straight | ||
Magnetic No | ||
IP Rating IP2X, IPX0 | ||
LED No | ||
Termination Type IDC | ||
Minimum Operating Temperature -40°C | ||
Light Pipes No | ||
Maximum Operating Temperature 85°C | ||
Depth 16.4mm | ||
Length 41.9mm | ||
Standards/Approvals UL | ||
Series MFP8 | ||
Width 29.2mm | ||
Contact Material Phosphor Bronze | ||
- COO (Country of Origin):
- TW
The Telegartner Connector is designed for high-performance data transmission applications. It supports 40 Gigabit Ethernet standards, ensuring reliable network connections in demanding environments.
Meets Category 8.1 specifications for superior transmission performance
Adaptable for Power over Ethernet (PoE) applications up to 4PPoE
Constructed with Durable zinc diecast housing for enhanced resilience
IP2X rated for protection against particulate ingress, ensuring operational reliability
Related links
- Telegartner MFP8 Series Connector Male Cat6a Shielded Straight 1 Port 8 Way
- Telegartner MFP8 Series Plug Male Cat6a Shielded Straight 1 Port 8 Way
- Telegartner MFP8 Series RJ45 Connector Male Cat6a Shielded Straight 1 Port 8 Way
- Telegartner MFP8 Series Ethernet Connector Male Cat6a Shielded Straight 1 Port 8 Way
- Telegartner MFP8-SL Series Connector Male Cat6a Shielded Straight 1 Port 8 Way
- Telegartner MFP8 Series RJ45 Connector Male Cat6a Shielded Right Angle 1 Port 4 Way
- Telegartner MFP8 Series RJ45 Connector Male Cat6a STP Shield Straight 1 Port 8 Way
- Telegartner MFP8 Series Adapter Male Cat6a Shielded Straight 1 Port 8 Way
