Telegartner MFP8 Series Plug Male, Cable, Cat6a Shielded Straight 1 Port 8 Way

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

R 541,71

(exc. VAT)

R 622,97

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9R 541.71
10 +R 528.17

*price indicative

RS stock no.:
851-450
Mfr. Part No.:
J00026A5114
Manufacturer:
Telegartner
Find similar products by selecting one or more attributes.
Select all

Brand

Telegartner

Product Type

Plug

Ethernet Connector Type

Cat 6

LAN Category

Cat6a

Mount Type

Cable

Number of Ports

1

Number of Ways

8

Connector Gender

Male

Connector Type

RJ45

Shield Type

Shielded

Magnetic

No

Orientation

Straight

IP Rating

IP2X, IPX0

LED

No

Termination Type

IDC

Light Pipes

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

29.2mm

Standards/Approvals

UL

Series

MFP8

Length

53.8mm

Depth

17.4mm

Contact Material

Phosphor Bronze

Contact Plating

Gold over Nickel

COO (Country of Origin):
TW
The Telegartner Connector is a high-performance solution designed for use in networking applications, featuring a robust structure that ensures reliability in data transmission and connectivity with Cat.6 specifications.

Compliant with IEC 60603-7-51 connector standard

Durable materials include nickel-plated zinc diecast for the housing

Offers up to 750 mating cycles for extended product life

Suitable for use with Power over Ethernet standards IEEE 802.3af and 802.3at

Capable of functioning in extreme temperatures ranging from -40°C to +85°C

Designed for easy installation with reusable wire connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy