Hirose IX Series Connector Female, PCB, Cat6a Straight 8 Port

Image representative of range

Subtotal (1 bag of 10 units)*

R 12 372,94

(exc. VAT)

R 14 228,88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +R 12,372.94R 1,237.294

*price indicative

RS stock no.:
818-838
Mfr. Part No.:
IX32GWP-B-8S-CVX(01)
Manufacturer:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Product Type

Connector

Ethernet Connector Type

Ethernet

LAN Category

Cat6a

Number of Ports

8

Mount Type

PCB

Connector Type

Plug

Connector Gender

Female

Orientation

Straight

IP Rating

IP65

Minimum Operating Temperature

-40°C

Termination Type

IDC

Maximum Operating Temperature

70°C

Length

20.1mm

Depth

16.2mm

Series

IX

Standards/Approvals

UL

Width

48mm

Contact Material

Copper Alloy

Contact Plating

Padallium Nickel

COO (Country of Origin):
RO
The Hirose Electric connector is a compact, multi-purpose I/O solution designed for industrial machinery. It adheres to IEC standards, ensuring reliable performance in demanding environments.

Supports Cat.5e and Cat.6A for high-speed data transmission

Features robust design with vibration resistance and Durable metal lock latches

Compact size allows for greater PCB design flexibility with 75% volume reduction

Simplified connection process ensures ease of use with clear tactile feedback

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy