Hirose IX Series Ethernet Connector Female, PCB, Cat6a Straight 10 Port

Image representative of range

Subtotal (1 bag of 10 units)*

R 12 372,94

(exc. VAT)

R 14 228,88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +R 12,372.94R 1,237.294

*price indicative

RS stock no.:
818-835
Mfr. Part No.:
IX30GWP-A-10S-CVX(01)
Manufacturer:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Ethernet Connector Type

RJ45

Product Type

Ethernet Connector

LAN Category

Cat6a

Mount Type

PCB

Number of Ports

10

Connector Gender

Female

Connector Type

Plug

Orientation

Straight

IP Rating

IP65

Minimum Operating Temperature

-40°C

Termination Type

IDC

Maximum Operating Temperature

70°C

Series

IX

Depth

16.2mm

Length

20.1mm

Standards/Approvals

UL

Width

48mm

Contact Material

Copper Alloy

Contact Plating

Padallium Nickel

COO (Country of Origin):
RO
The Hirose Electric connector is a compact, high-performance solution designed for industrial communication, ensuring reliable connectivity in various applications with compliance to IEC standards.

Smaller size enables a 75% volume reduction compared to traditional connectors

Robust design incorporates metal lock latches for enhanced durability

Supports high-speed transmission up to 10Gbps, Ideal for industrial and medical use

Simple plug-and-play design facilitates easy and reliable connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy