Hirose IX Series Ethernet Connector Female, PCB, Cat6a Straight 8 Port
- RS stock no.:
- 818-837
- Mfr. Part No.:
- IX32GWP-A-8S-CVX(01)
- Manufacturer:
- Hirose
Image representative of range
Subtotal (1 bag of 10 units)*
R 12 372,94
(exc. VAT)
R 14 228,88
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | R 12,372.94 | R 1,237.294 |
*price indicative
- RS stock no.:
- 818-837
- Mfr. Part No.:
- IX32GWP-A-8S-CVX(01)
- Manufacturer:
- Hirose
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Ethernet Connector Type | RJ45 | |
| Product Type | Ethernet Connector | |
| LAN Category | Cat6a | |
| Mount Type | PCB | |
| Number of Ports | 8 | |
| Connector Gender | Female | |
| Connector Type | Plug | |
| Orientation | Straight | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | IDC | |
| Maximum Operating Temperature | 70°C | |
| Series | IX | |
| Depth | 16.2mm | |
| Length | 20.1mm | |
| Standards/Approvals | UL | |
| Width | 48mm | |
| Contact Material | Copper Alloy | |
| Contact Plating | Padallium Nickel | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Ethernet Connector Type RJ45 | ||
Product Type Ethernet Connector | ||
LAN Category Cat6a | ||
Mount Type PCB | ||
Number of Ports 8 | ||
Connector Gender Female | ||
Connector Type Plug | ||
Orientation Straight | ||
IP Rating IP65 | ||
Minimum Operating Temperature -40°C | ||
Termination Type IDC | ||
Maximum Operating Temperature 70°C | ||
Series IX | ||
Depth 16.2mm | ||
Length 20.1mm | ||
Standards/Approvals UL | ||
Width 48mm | ||
Contact Material Copper Alloy | ||
Contact Plating Padallium Nickel | ||
- COO (Country of Origin):
- RO
The Hirose Electric connector is a versatile, Compact solution designed for high-speed industrial transmission. Specifically, it incorporates Advanced specifications to ensure reliable connectivity in various demanding environments.
Supports Ethernet communications with Type A and B configurations for flexibility
Compact design results in a 75% volume reduction compared to traditional RJ45 connectors
Robust build ensures high EMC resistance and reduced stress on SMT leads
Compatible with through-hole mounting for enhanced PCB mounting strength
Related links
- Hirose IX Series Connector Female Cat6a Straight 8 Port
- Hirose IX Series Ethernet Connector Female Cat6a Straight 10 Port
- Hirose IX Series Connector Female Cat6a Straight 10 Port
- Hirose IX Series Connector Male Cat6 Shielded Straight 10 Port 2 Way
- Siemens SCALANCE W Series Ethernet Connector Female Cat6a Straight 8 Port 8 Way
- Siemens IE Series Ethernet Connector Male Cat6a Straight 8 Port 8 Way
- Siemens SCALANCE W Series Ethernet Connector Male Cat6a Straight 8 Port 8 Way
- Hirose IX Series Connector Female Cat6 Shielded Straight 10 Port 2 Way
