RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male, 10 m, Yellow, S/FTP PVC

Image representative of range

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

R 233,60

(exc. VAT)

R 268,64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 38 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9R 233.60-
10 +R 215.007%

*price indicative

RS stock no.:
778-524
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Ethernet Cable

Series

RS PRO

Cable Length

10m

LAN Category

Cat6a

Shield Type

S/FTP

Connector Gender A

Male

Connector Type A

RJ45

Connector Gender B

Male

Connector Type B

RJ45

Jacket Colour

Yellow

Jacket Material

Polyvinyl Chloride

Standards/Approvals

EIA/TIA 568, EN 50173-2:2018, IEC 61935-2:2022, ISO/IEC 11801-1:2017, ISO/IEC 11801-2:2017, RoHS, ΕΝ 50173-1:2018, ΤΙΑ-568.2-E:2024

COO (Country of Origin):
VN

RS PRO 10 m Ethernet Cable, Yellow PVC


The RS PRO 10 m Ethernet Cable is designed for high-speed data transmission in network environments. With robust RJ45 connectors on both ends, this cable ensures reliable connectivity for your networking needs. The yellow PVC jacket provides durability and easy identification, making it Ideal for both professional and home use.

Features and Benefits


Cable Length: 10 m: Offers flexibility and reach for various networking setups.
Connector Type: RJ45: Ensures compatibility with standard networking equipment.
Connector Gender: Male to Male: Facilitates straightforward connections between devices.
Jacket Material: Polyvinyl Chloride: Provides durability and resistance to wear.
Jacket Colour: Yellow: Allows for easy identification and organisation in complex setups.
Shield Type: S/FTP: Offers superior protection against electromagnetic interference.
Standards Compliance: Meets EIA/TIA 568 and other international standards for reliable performance.

Applications


Data centres
Office networking
Home networking
Industrial automation

Additional Information


Complies with RoHS standards for environmental safety.
Adheres to ISO/IEC 11801-1:2017 for structured cabling systems.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy