RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male, 15 m, Yellow, S/FTP Low Smoke Zero Halogen
- RS stock no.:
- 778-482
- Manufacturer:
- RS PRO
Image representative of range
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
R 399,80
(exc. VAT)
R 459,77
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 30 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | R 399.80 | - |
| 10 + | R 367.80 | 8% |
*price indicative
- RS stock no.:
- 778-482
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | RS PRO | |
| Product Type | Ethernet Cable | |
| Cable Length | 15m | |
| LAN Category | Cat6a | |
| Shield Type | S/FTP | |
| Connector Type A | RJ45 | |
| Connector Gender A | Male | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Yellow | |
| Standards/Approvals | EIA/TIA 568, EN 50173-2:2018, IEC 61935-2:2022, ISO/IEC 11801-1:2017, ISO/IEC 11801-2:2017, RoHS, ΕΝ 50173-1:2018, ΤΙΑ-568.2-E:2024 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series RS PRO | ||
Product Type Ethernet Cable | ||
Cable Length 15m | ||
LAN Category Cat6a | ||
Shield Type S/FTP | ||
Connector Type A RJ45 | ||
Connector Gender A Male | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Yellow | ||
Standards/Approvals EIA/TIA 568, EN 50173-2:2018, IEC 61935-2:2022, ISO/IEC 11801-1:2017, ISO/IEC 11801-2:2017, RoHS, ΕΝ 50173-1:2018, ΤΙΑ-568.2-E:2024 | ||
- COO (Country of Origin):
- VN
RS PRO 15 m Ethernet Cable, RJ45 Male to Male
The RS PRO 15 m Ethernet Cable is designed for high-performance network connections, featuring RJ45 male connectors on both ends. This cable is Ideal for environments requiring reliable data transmission and reduced interference, thanks to its S/FTP shielding and low smoke zero halogen jacket.
Features and Benefits
Cable Length: 15 m for extended reach in various setups
Connector Type: RJ45 male to male for secure and standardised connections
Jacket Material: Low smoke zero halogen for enhanced safety in case of fire
Shield Type: S/FTP shielding for superior protection against electromagnetic interference
Jacket Colour: Yellow for easy identification and organisation
Connector Type: RJ45 male to male for secure and standardised connections
Jacket Material: Low smoke zero halogen for enhanced safety in case of fire
Shield Type: S/FTP shielding for superior protection against electromagnetic interference
Jacket Colour: Yellow for easy identification and organisation
Applications
Data centres
Office networking
Industrial automation systems
Telecommunications
Office networking
Industrial automation systems
Telecommunications
Additional Information
Complies with EIA/TIA 568 and other relevant standards
RoHS compliant for environmental safety
Suitable for use in structured cabling systems
RoHS compliant for environmental safety
Suitable for use in structured cabling systems
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male White, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Yellow, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male Male to RJ45 Male Male Yellow, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Yellow, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male Male to RJ45 Male Male Yellow, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male Male to RJ45 Male Male Yellow, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Yellow, S/FTP PVC
- HellermannTyton Connectivity RJ45 Cat6a Ethernet Cable RJ45 RJ45 Yellow, S/FTP Low Smoke Zero Halogen
