RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male, 15 m, Yellow, S/FTP PVC
- RS stock no.:
- 778-507
- Manufacturer:
- RS PRO
Image representative of range
Get a bulk buy discount
Add 10 more to save R 266,00
View bulk pricing optionsSubtotal (1 unit)*
R 332,60
(exc. VAT)
R 382,49
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 50 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | R 332.60 | - |
| 10 + | R 306.00 | R 266,00 |
*price indicative
- RS stock no.:
- 778-507
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Ethernet Cable | |
| Series | RS PRO | |
| Cable Length | 15m | |
| LAN Category | Cat6a | |
| Shield Type | S/FTP | |
| Connector Type A | RJ45 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Yellow | |
| Standards/Approvals | EIA/TIA 568, EN 50173-2:2018, IEC 61935-2:2022, ISO/IEC 11801-1:2017, ISO/IEC 11801-2:2017, RoHS, ΕΝ 50173-1:2018, ΤΙΑ-568.2-E:2024 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Ethernet Cable | ||
Series RS PRO | ||
Cable Length 15m | ||
LAN Category Cat6a | ||
Shield Type S/FTP | ||
Connector Type A RJ45 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Yellow | ||
Standards/Approvals EIA/TIA 568, EN 50173-2:2018, IEC 61935-2:2022, ISO/IEC 11801-1:2017, ISO/IEC 11801-2:2017, RoHS, ΕΝ 50173-1:2018, ΤΙΑ-568.2-E:2024 | ||
- COO (Country of Origin):
- VN
RS PRO 15 m Ethernet Cable, RJ45 Male to Male
The RS PRO 15 m Ethernet Cable is designed for high-speed data transmission and reliable connectivity in network environments. With RJ45 male to male connectors, this cable is Ideal for connecting devices within a network, ensuring efficient data flow and minimal interference.
Features and Benefits
Cable Length: 15 m provides ample reach for various networking setups.
Connector Type: RJ45 male to male ensures compatibility with standard network devices.
Jacket Material: Polyvinyl Chloride offers durability and flexibility for easy installation.
Shield Type: S/FTP shielding reduces electromagnetic interference for stable connections.
Jacket Colour: Yellow for easy identification and cable management.
Standards Compliance: Meets EIA/TIA 568 and other key standards for assured performance.
Connector Type: RJ45 male to male ensures compatibility with standard network devices.
Jacket Material: Polyvinyl Chloride offers durability and flexibility for easy installation.
Shield Type: S/FTP shielding reduces electromagnetic interference for stable connections.
Jacket Colour: Yellow for easy identification and cable management.
Standards Compliance: Meets EIA/TIA 568 and other key standards for assured performance.
Applications
Data centres
Office networks
Home networking
Industrial automation systems
Office networks
Home networking
Industrial automation systems
Additional Information
Complies with RoHS regulations ensuring environmental safety.
Suitable for use in structured cabling systems as per ISO/IEC standards.
Suitable for use in structured cabling systems as per ISO/IEC standards.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Yellow, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Yellow, S/FTP PVC
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Red, S/FTP PVC
- HARTING VarioBoot Cat6a Cable Assembly RJ45 Male to RJ45 Male Yellow, S/FTP Polyurethane
- HARTING DualBoot Cat6a Cable Assembly RJ45 Male to RJ45 Male Yellow, S/FTP Polyurethane
- HARTING RJ Industrial Cat6a Cable Assembly RJ45 Male to RJ45 Male Yellow, S/FTP Polyurethane
- HARTING RJ Industrial Cat6a Cable Assembly RJ45 Male to RJ45 Male Yellow, S/FTP PVC
- HARTING RJ Industrial Cat6a Cable Assembly RJ45 Male to RJ45 Male Yellow, S/FTP PVC
