Siemens Air Heater, 150W Output, 150W Input 70mm x 60 mm
- RS stock no.:
- 772-368
- Mfr. Part No.:
- 8MR2130-5A
- Manufacturer:
- Siemens
Subtotal (1 unit)*
R 2 617,24
(exc. VAT)
R 3 009,83
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 2,617.24 |
*price indicative
- RS stock no.:
- 772-368
- Mfr. Part No.:
- 8MR2130-5A
- Manufacturer:
- Siemens
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Output Power | 150W | |
| Product Type | Air Heater | |
| Input Power | 150W | |
| Mount Type | Clip | |
| Connection Type | Clamping Terminal | |
| Depth | 60mm | |
| Width | 70mm | |
| IP Rating | IP20 | |
| Mounting Position | Vertical | |
| Minimum Operating Temperature | -45°C | |
| Ventilated fan | No | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UR | |
| Frequency | 60Hz | |
| Series | 8MR2130 | |
| Nominal Current | 9A | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Output Power 150W | ||
Product Type Air Heater | ||
Input Power 150W | ||
Mount Type Clip | ||
Connection Type Clamping Terminal | ||
Depth 60mm | ||
Width 70mm | ||
IP Rating IP20 | ||
Mounting Position Vertical | ||
Minimum Operating Temperature -45°C | ||
Ventilated fan No | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UR | ||
Frequency 60Hz | ||
Series 8MR2130 | ||
Nominal Current 9A | ||
- COO (Country of Origin):
- DE
The Siemens Heater is designed to provide efficient temperature regulation within electrical enclosures and control cabinets. It helps prevent condensation and maintains stable internal conditions for sensitive components.
Provides protection class IP20
Includes plastic enclosure material
Supports effective Air circulation and heating
EAC certification
Related links
- Siemens Air Heater 100W Input 70mm x 60 mm
- Siemens Air Heater 75W Input 70mm x 60 mm
- RS PRO 120V ac 150W Output, 150W Input 70mm x 50 mm
- nVent HOFFMAN Enclosure Heater 250 V 150W Input 70mm x 50 mm
- Finder 110V ac 150W Output, 150W Input 70mm x 63 mm
- Pfannenberg 110V ac 150W Output, 150W Input 70mm x 50 mm
- Siemens Enclosure Heater 150W Output, 150W Input 60mm x 90
- nVent HOFFMAN Enclosure Heater 250 V 150W Input 70mm x 50 mm
