Siemens Enclosure Heater, 240V ac/dc, 150W Output, 150W Input 60mm x 90

Image representative of range

Subtotal (1 unit)*

R 6 208,39

(exc. VAT)

R 7 139,65

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 6,208.39

*price indicative

RS stock no.:
632-170
Mfr. Part No.:
8MR2132-5A
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Output Power

150W

Product Type

Enclosure Heater

Input Power

150W

Supply Voltage

240V ac/dc

Depth

90

Width

60mm

IP Rating

IP20

Standards/Approvals

VDE

Series

8MR2132

Frequency

50Hz

COO (Country of Origin):
DE
The Siemens Compact enclosure heater designed to maintain optimal internal temperatures and prevent condensation in electrical cabinets. Operating between 120 to 240 V AC, making it suitable for a wide range of industrial applications. Its slim form factor and lightweight build allow for easy integration into control panels and switchgear systems.

IP20 protection

Delivers heating output of 150 W

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy