Siemens Air Heater, 75W Output, 75W Input 70mm x 60 mm
- RS stock no.:
- 772-367
- Mfr. Part No.:
- 8MR2130-7A
- Manufacturer:
- Siemens
Subtotal (1 unit)*
R 1 924,58
(exc. VAT)
R 2 213,27
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,924.58 |
*price indicative
- RS stock no.:
- 772-367
- Mfr. Part No.:
- 8MR2130-7A
- Manufacturer:
- Siemens
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Output Power | 75W | |
| Product Type | Air Heater | |
| Input Power | 75W | |
| Depth | 60mm | |
| Mount Type | Clip | |
| Connection Type | Clamping Terminal | |
| Width | 70mm | |
| IP Rating | IP20 | |
| Mounting Position | Vertical | |
| Minimum Operating Temperature | -45°C | |
| Ventilated fan | No | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UR | |
| Frequency | 60Hz | |
| Nominal Current | 4A | |
| Series | 8MR2130 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Output Power 75W | ||
Product Type Air Heater | ||
Input Power 75W | ||
Depth 60mm | ||
Mount Type Clip | ||
Connection Type Clamping Terminal | ||
Width 70mm | ||
IP Rating IP20 | ||
Mounting Position Vertical | ||
Minimum Operating Temperature -45°C | ||
Ventilated fan No | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UR | ||
Frequency 60Hz | ||
Nominal Current 4A | ||
Series 8MR2130 | ||
- COO (Country of Origin):
- DE
The Siemens Heater is designed to provide efficient temperature regulation within electrical enclosures and control cabinets. It helps prevent condensation and maintains stable internal conditions for sensitive components.
Provides protection class IP20
Includes plastic enclosure material
Supports effective Air circulation and heating
EAC certification
Related links
- Siemens Air Heater 100W Input 70mm x 60 mm
- Siemens Air Heater 150W Input 70mm x 60 mm
- nVent HOFFMAN Enclosure Heater 250 V 75W Input 70mm x 50 mm
- Pfannenberg 110V ac 75W Output, 75W Input 70mm x 50 mm
- Siemens 240V 15W Input 70mm x 60 mm
- Siemens 240V 30W Input 70mm x 60 mm
- DBK Enclosures Enclosure Heater 240 V ac/dc 75W Input 70.7mm x 124 mm
- Siemens Enclosure Heater 30W Output, 30W Input 70mm x 60
