Siemens Enclosure Heater, 30V, 30W Output, 30W Input 70mm x 60
- RS stock no.:
- 632-099
- Mfr. Part No.:
- 8MR2130-3BA
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
R 1 288,02
(exc. VAT)
R 1 481,22
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,288.02 |
*price indicative
- RS stock no.:
- 632-099
- Mfr. Part No.:
- 8MR2130-3BA
- Manufacturer:
- Siemens
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Output Power | 30W | |
| Product Type | Enclosure Heater | |
| Input Power | 30W | |
| Supply Voltage | 30V | |
| Mount Type | DIN Rail | |
| Depth | 60 | |
| Connection Type | Clamping Terminal | |
| Width | 70mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -45°C | |
| Mounting Position | Vertical | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | VDE | |
| Frequency | 50Hz | |
| Series | 8MR2130 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Output Power 30W | ||
Product Type Enclosure Heater | ||
Input Power 30W | ||
Supply Voltage 30V | ||
Mount Type DIN Rail | ||
Depth 60 | ||
Connection Type Clamping Terminal | ||
Width 70mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -45°C | ||
Mounting Position Vertical | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals VDE | ||
Frequency 50Hz | ||
Series 8MR2130 | ||
- COO (Country of Origin):
- DE
The Siemens Semiconductor heater designed for climate control in electrical enclosures, helping prevent condensation and frost damage. Operating on 12 to 30 V AC/DC, making it Ideal for Compact control cabinets. Its slim aluminium housing and DIN rail mounting ensure easy installation and reliable performance in industrial settings.
IP20 protection
Delivers heating output of 30 W
RoHS compliant
Related links
- Siemens Enclosure Heater 15W Output, 15W Input 70mm x 60
- Siemens Enclosure Heater 45W Output, 45W Input 70mm x 60
- Siemens 240V 30W Input 70mm x 60 mm
- Siemens Enclosure Heater 60W Output, 60W Input 70mm x 50
- Siemens Enclosure Heater 60W Output, 60W Input 70mm x 60
- nVent HOFFMAN Enclosure Heater 250 V 30W Input 70mm x 50 mm
- Pfannenberg 230V 30W Input 70mm x 50 mm
- Siemens Enclosure Heater 30W Output, 30W Input 50mm x 25 mm
