Schneider Electric LVSST Series Metal Plate Terminal Block 806 mm x 191 mm x 570mm
- RS stock no.:
- 866-185
- Mfr. Part No.:
- LVSST424W
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
R 17 757,95
(exc. VAT)
R 20 421,64
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 17,757.95 |
*price indicative
- RS stock no.:
- 866-185
- Mfr. Part No.:
- LVSST424W
- Manufacturer:
- Schneider Electric
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Terminal Block | |
| Length | 191mm | |
| Width | 570mm | |
| Material | Metal Plate | |
| Height | 806mm | |
| Colour | White | |
| IP Rating | IP30, IP41 | |
| Mounting plate type | Surface | |
| Series | LVSST | |
| Standards/Approvals | IEC 60670-24 | |
| Hazardous Area Certification | No | |
| Product Condition | Repacked | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Accessory | ||
Accessory Type Terminal Block | ||
Length 191mm | ||
Width 570mm | ||
Material Metal Plate | ||
Height 806mm | ||
Colour White | ||
IP Rating IP30, IP41 | ||
Mounting plate type Surface | ||
Series LVSST | ||
Standards/Approvals IEC 60670-24 | ||
Hazardous Area Certification No | ||
Product Condition Repacked | ||
- COO (Country of Origin):
- FR
The Schneider Electric Modular enclosure offers a secure solution for various electrical installations with its wall-mounted design to maximise space efficiency.
Dimensions include a total width of 570 mm, height of 806 mm, and depth of 191 mm
Supports 24 modules in four horizontal rows, accommodating a total of 96 modules
Constructed with metal for durability and technoplastic front plate for resilience
IP30 and IP41 degrees of protection deliver versatility in installation environments
1
21
52
73
Related links
- Schneider Electric LVSST Series Metal Plate Terminal Block 956 mm x 191 mm x 570mm
- Schneider Electric LVSST Series Metal Plate Terminal Block 1.11 m x 191 mm x 570mm
- Schneider Electric PrismaSeT Series Plastic IP30, 1256 mm x 820 mm x 191 mm
- Schneider Electric LVS Series Stainless Steel Mounting Plate for Use with Enclosure 16 mm x 197 mm x 570mm
- Schneider Electric LVS Series Sheet Steel Front Plate for Use with Enclosure x 185 mm x 570mm
- Schneider Electric PrismaSeT P Series Stainless Steel Mounting Plate for Use with PrismaSeT P 247 mm x 570mm
- Eaton XBBB03 Series Steel Crossbar for Use with Busbar 13 mm x 191 mm x 300mm
- Eaton XPNW-R-BCB-2-1006 Series Steel Partition for Use with Enclosure 43.2 mm x 191 mm x 989mm
