Schneider Electric LVSST Series Metal Plate Terminal Block 956 mm x 191 mm x 570mm
- RS stock no.:
- 865-874
- Mfr. Part No.:
- LVSST524W
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
R 20 517,28
(exc. VAT)
R 23 594,87
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 20,517.28 |
*price indicative
- RS stock no.:
- 865-874
- Mfr. Part No.:
- LVSST524W
- Manufacturer:
- Schneider Electric
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Terminal Block | |
| Length | 191mm | |
| Width | 570mm | |
| Material | Metal Plate | |
| Height | 956mm | |
| Colour | White | |
| IP Rating | IP30, IP41 | |
| Mounting plate type | Surface | |
| Series | LVSST | |
| Standards/Approvals | IEC 60670-24 | |
| Hazardous Area Certification | No | |
| Product Condition | Repacked | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Accessory | ||
Accessory Type Terminal Block | ||
Length 191mm | ||
Width 570mm | ||
Material Metal Plate | ||
Height 956mm | ||
Colour White | ||
IP Rating IP30, IP41 | ||
Mounting plate type Surface | ||
Series LVSST | ||
Standards/Approvals IEC 60670-24 | ||
Hazardous Area Certification No | ||
Product Condition Repacked | ||
- COO (Country of Origin):
- FR
The Schneider Electric Enclosure offers a robust solution for housing modular systems, designed for surface mounting. This wall-mounted enclosure is Ideal for managing electrical connections securely and efficiently.
Constructed from Durable metal, ensuring longevity and protection
IP30 rating without door, providing moderate ingress protection
IP41 rating with door, enhancing protection against solid objects and moisture
Accommodates up to 120 modules in a space-efficient layout
1
28
36
64
Related links
- Schneider Electric LVSST Series Metal Plate Terminal Block 806 mm x 191 mm x 570mm
- Schneider Electric LVSST Series Metal Plate Terminal Block 1.11 m x 191 mm x 570mm
- Schneider Electric LVS Series Stainless Steel Mounting Plate for Use with Enclosure 16 mm x 197 mm x 570mm
- Schneider Electric LVS Series Sheet Steel Front Plate for Use with Enclosure x 185 mm x 570mm
- Schneider Electric PrismaSeT P Series Stainless Steel Mounting Plate for Use with PrismaSeT P 247 mm x 570mm
- Schneider Electric PrismaSeT Series Plastic IP30, 1256 mm x 820 mm x 191 mm
- CK Black Grey Polyester Tool Roll, 400 mm x 570mm
- Stanley Fabric Backpack with Shoulder Strap 457 mm x 570mm x 340 mm
