Schneider Electric LVSST Series Metal Plate Terminal Block 1.11 m x 191 mm x 570mm
- RS stock no.:
- 865-875
- Mfr. Part No.:
- LVSST624W
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
R 24 055,95
(exc. VAT)
R 27 664,34
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 24,055.95 |
*price indicative
- RS stock no.:
- 865-875
- Mfr. Part No.:
- LVSST624W
- Manufacturer:
- Schneider Electric
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Terminal Block | |
| Length | 191mm | |
| Width | 570mm | |
| Material | Metal Plate | |
| Height | 1.11m | |
| Colour | White | |
| IP Rating | IP30, IP41 | |
| Mounting plate type | Surface | |
| Series | LVSST | |
| Standards/Approvals | IEC 60670-24 | |
| Product Condition | Repacked | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Accessory | ||
Accessory Type Terminal Block | ||
Length 191mm | ||
Width 570mm | ||
Material Metal Plate | ||
Height 1.11m | ||
Colour White | ||
IP Rating IP30, IP41 | ||
Mounting plate type Surface | ||
Series LVSST | ||
Standards/Approvals IEC 60670-24 | ||
Product Condition Repacked | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric Enclosure is a wall-mounted distribution unit designed for surface mounting, facilitating organised and efficient electrical distribution in small buildings and residential settings.
Constructed from Durable metal with a technoplastic front plate
Designed to house up to 144 modular components across six horizontal rows
Offers IP41 protection with an installed door, safeguarding against dust and moisture ingress
Supports multiple connections, ensuring versatile wiring configurations
1
25
41
66
Related links
- Schneider Electric LVSST Series Metal Plate Terminal Block 806 mm x 191 mm x 570mm
- Schneider Electric LVSST Series Metal Plate Terminal Block 956 mm x 191 mm x 570mm
- Schneider Electric PrismaSeT Series Plastic IP30, 1256 mm x 820 mm x 191 mm
- Schneider Electric LVSX Series Metal Plate Plain Door 1.11 m x 151 mm x 610mm
- Eaton XBBB03 Series Steel Crossbar for Use with Busbar 13 mm x 191 mm x 300mm
- Eaton XPNW-R-BCB-2-0806 Series Steel Partition for Use with Enclosure 43.2 mm x 191 mm x 789mm
- Eaton XPNW-R-BCB-2-1006 Series Steel Partition for Use with Enclosure 43.2 mm x 191 mm x 989mm
- Aquarius Stainless Steel White Wall Roll Towel Paper Towel Dispenser, 318 mm x 191 mm x 198mm
