Eaton xEnergy Main Series Steel Plinth Kit, 950 x 230 x 110mm
- RS stock no.:
- 247-551
- Mfr. Part No.:
- 151712 XAP011110-SOND-RAL*
- Manufacturer:
- Eaton
Discontinued
- RS stock no.:
- 247-551
- Mfr. Part No.:
- 151712 XAP011110-SOND-RAL*
- Manufacturer:
- Eaton
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Type | Plinth Kit | |
| Length | 950mm | |
| Width | 230mm | |
| Material | Steel | |
| Dimensions | 950 x 230 x 110mm | |
| Series | xEnergy Main | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Type Plinth Kit | ||
Length 950mm | ||
Width 230mm | ||
Material Steel | ||
Dimensions 950 x 230 x 110mm | ||
Series xEnergy Main | ||
- COO (Country of Origin):
- CZ
The Eaton xEnergy Main LV switchgear offers unparalleled reliability and innovation for low-voltage applications. Engineered to meet the diverse needs of modern infrastructure, the unit features a compact and robust design, making it ideal for utility and industrial use. With specifications that ensure both safety and performance, this switchgear stands out for its quality of materials and adherence to compliance standards, including RoHS conformity. This product is tailored for ease of integration within enclosure systems, providing versatility for various installations. The striking special colour and impactful IK10 rating further enhance its suitability for demanding environments, ensuring it meets the highest operational expectations.
Compact dimensions optimised for various installation configurations
Special colour finish that enhances aesthetic integration
IK10 impact strength for robust protection in challenging conditions
Constructed from high-quality steel for enhanced durability
Built to comply with RoHS standards for environmentally conscious applications
Designed for high-performance load capacity, ensuring reliable operation
Efficient layout facilitates simplified installation and maintenance
Special colour finish that enhances aesthetic integration
IK10 impact strength for robust protection in challenging conditions
Constructed from high-quality steel for enhanced durability
Built to comply with RoHS standards for environmentally conscious applications
Designed for high-performance load capacity, ensuring reliable operation
Efficient layout facilitates simplified installation and maintenance
Related links
- Eaton xEnergy Main Series Steel Plinth Kit, 1050 x 110 x 230mm
- Eaton xEnergy Main Series Steel Grid Strap, 19.5 x 844.7 x 340.6mm
- Eaton xEnergy Main Series Metal Cover for Use with LV Switchgear, 350 x 800 x 792mm
- Eaton xEnergy Main Series Steel Plinth Kit 115 mm x 910 mm x 205mm
- Eaton xEnergy Main Series Steel Plinth Kit 110 mm x 605 mm x 230mm
- Eaton xEnergy Main Series Steel Plinth Kit 210 mm x 855 mm x 350mm
- Eaton xEnergy Main Series Steel Plinth Kit 110 mm x 855 mm x 220mm
- Eaton xEnergy Main Series Steel Plinth Kit 115 mm x 1.16 m x 205mm
