Eaton xEnergy Main Series Steel Grid Strap, 19.5 x 844.7 x 340.6mm
- RS stock no.:
- 240-751
- Mfr. Part No.:
- 186425 XTSZRPA3-SOND-RAL*
- Manufacturer:
- Eaton
Discontinued
- RS stock no.:
- 240-751
- Mfr. Part No.:
- 186425 XTSZRPA3-SOND-RAL*
- Manufacturer:
- Eaton
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Type | Grid Strap | |
| Length | 19.5mm | |
| Width | 340.6mm | |
| Material | Steel | |
| Dimensions | 19.5 x 844.7 x 340.6mm | |
| Series | xEnergy Main | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Type Grid Strap | ||
Length 19.5mm | ||
Width 340.6mm | ||
Material Steel | ||
Dimensions 19.5 x 844.7 x 340.6mm | ||
Series xEnergy Main | ||
Exempt
- COO (Country of Origin):
- CZ
The Eaton xEnergy Main LV switchgear is designed to meet the demands of modern electrical systems with unrivalled reliability and efficiency. This meticulously crafted switchgear incorporates advanced technology for superior performance, ensuring optimal safety and compliance in various industrial environments. Its robust construction features IP4X-rated metal braiding and a sleek powder-coated finish, delivering both durability and aesthetic appeal. With a compact design, it offers easy integration into existing systems while maintaining high functionality. The switchgear has been thoughtfully engineered to handle significant electrical loads, making it the ideal choice for both new installations and upgrades. The Eaton xEnergy is not just a product
it's a testament to Eaton's commitment to quality and innovation in low-voltage solutions, empowering users to achieve their operational goals seamlessly.
Powerful efficiency to enhance operational performance
Compact dimensions facilitate seamless installation in tight spaces
Robust metal construction ensures longevity and reliability
IP4X rating provides exceptional protection against environmental factors
Aesthetically pleasing powder-coated finish enhances visual appeal
Modular design allows for future expansion and scalability
Compatible with various enclosure specifications for versatile use
Engineered specifically for LV applications to meet diverse needs
Compact dimensions facilitate seamless installation in tight spaces
Robust metal construction ensures longevity and reliability
IP4X rating provides exceptional protection against environmental factors
Aesthetically pleasing powder-coated finish enhances visual appeal
Modular design allows for future expansion and scalability
Compatible with various enclosure specifications for versatile use
Engineered specifically for LV applications to meet diverse needs
Related links
- Eaton xEnergy Main Series Steel Plinth Kit, 950 x 230 x 110mm
- Eaton xEnergy Main Series Steel Plinth Kit, 1050 x 110 x 230mm
- Eaton xEnergy Main Series Metal Cover for Use with LV Switchgear, 350 x 800 x 792mm
- Eaton XTSZRPA3 Series Steel Accessory Kit for Use with Enclosure 844.7 mm x 19.5 mm x 844.7mm
- Veto Pro Pac Polypropylene Backpack with Shoulder Strap 10 in x 13in x 19.5 in
- Eaton XTSZRPA5 Series Steel Accessory Kit for Use with Enclosure 844.7 mm x 19.5 mm x 844.7mm
- Eaton XTSZRPA4 Series Steel Accessory Kit for Use with Enclosure 844.7 mm x 19.5 mm x 844.7mm
- Eaton XTSZRPA2 Series Steel Accessory Kit for Use with Enclosure 844.7 mm x 19.5 mm x 844.7mm
