Eaton xEnergy Main Series Steel Plinth Kit, 1050 x 110 x 230mm
- RS stock no.:
- 247-553
- Mfr. Part No.:
- 151723 XAP011010C-SOND-RAL*
- Manufacturer:
- Eaton
Discontinued
- RS stock no.:
- 247-553
- Mfr. Part No.:
- 151723 XAP011010C-SOND-RAL*
- Manufacturer:
- Eaton
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Type | Plinth Kit | |
| Length | 1.05m | |
| Width | 230mm | |
| Material | Steel | |
| Dimensions | 1050 x 110 x 230mm | |
| Series | xEnergy Main | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Type Plinth Kit | ||
Length 1.05m | ||
Width 230mm | ||
Material Steel | ||
Dimensions 1050 x 110 x 230mm | ||
Series xEnergy Main | ||
- COO (Country of Origin):
- CZ
The Eaton xEnergy Main LV switchgear is designed to meet the demands of modern low voltage systems with precision and reliability. Compactly engineered, it features a robust plinth and corner section, maintaining high performance in limited spaces. This switchgear showcases an impressive combination of functionality and aesthetic appeal thanks to its special colour finish. Ideal for various applications, its compliance with industry standards ensures it meets the highest expectations of safety and durability. Whether integrating into a new setup or upgrading existing systems, this model serves as an exemplary choice for users seeking quality and efficiency in their electrical solutions.
Compact design fits seamlessly into constrained environments
Special colour finish enhances visual integration without compromising performance
Built with steel for robust structural integrity and long-lasting service
IK10 impact strength ensures resilience against external forces
Compliant with RoHS standards, promoting environmentally-responsible choices
Lightweight construction allows for easier installation and relocation
Suitable for varying enclosure configurations to maximise versatility
Special colour finish enhances visual integration without compromising performance
Built with steel for robust structural integrity and long-lasting service
IK10 impact strength ensures resilience against external forces
Compliant with RoHS standards, promoting environmentally-responsible choices
Lightweight construction allows for easier installation and relocation
Suitable for varying enclosure configurations to maximise versatility
Related links
- Eaton xEnergy Main Series Steel Plinth Kit, 950 x 230 x 110mm
- Eaton xEnergy Main Series Steel Plinth Kit 110 mm x 605 mm x 230mm
- Eaton xEnergy Main Series Steel Plinth Kit for Use with Accessory, Control centres XVTL 110 mm x 855 mm x 230mm
- Eaton xEnergy Main Series Steel Plinth Kit 210 mm x 1.16 m x 230mm
- Eaton xEnergy Main Series Steel Plinth Kit 210 mm x 910 mm x 230mm
- Eaton xEnergy Main Series Steel Plinth Kit for Use with Control centres XVTL, Accessory 115 mm x 315 mm x 230mm
- Eaton xEnergy Main Series Steel Plinth Kit for Use with Control centres XVTL, Accessory 210 mm x 800 mm x 230mm
- Eaton xEnergy Main Series Steel Plinth Kit for Use with Accessory, Control centres XVTL 210 mm x 800 mm x 230mm
