ETA ControlPlex CPC12PN Power Distribution Unit 75mA 24V dc, 32 channels, DIN Rail

Subtotal (1 unit)*

R 8 452,11

(exc. VAT)

R 9 719,93

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 8,452.11

*price indicative

RS stock no.:
906-275
Mfr. Part No.:
CPC12PN-T1-001
Manufacturer:
ETA
Find similar products by selecting one or more attributes.
Select all

Brand

ETA

Product Type

Power Distribution Unit

Range

ControlPlex

Series

CPC12PN

Number of Channels

32

Current Rating

75mA

Voltage

24V dc

Mount Type

DIN Rail

Terminal Type

RJ45

Length

98.5mm

Width

80mm

Depth

23mm

Standards/Approvals

CE

The ETA Advanced control system designed for the machine building industry, integrating proven DC 24 V overcurrent protection with efficient PROFINET communication capabilities for enhanced operational transparency.

Provides control, diagnosis, and monitoring through PROFINET technology

Features a user-friendly web server allowing direct access to measurement data

Accommodates adjustable configuration of up to 32 channels with 16 devices

Utilises innovative mounting technology for 50% time savings during installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy