TE Connectivity KHU Series Electromechanical Interface Relay, Plug-in, 48V Coil, 4PDT
- RS stock no.:
- 479-810
- Distrelec Article No.:
- 304-47-983
- Mfr. Part No.:
- 4-1393123-2
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 3 units)*
R 4 370,42
(exc. VAT)
R 5 025,98
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 4,370.42 | R 1,456.807 |
*price indicative
- RS stock no.:
- 479-810
- Distrelec Article No.:
- 304-47-983
- Mfr. Part No.:
- 4-1393123-2
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Electromechanical Interface Relay | |
| Coil Voltage | 48V | |
| Contact Configuration | 4PDT | |
| Mount Type | Plug-in | |
| Series | KHU | |
| Switching Current | 5A | |
| Switching DC Voltage | 48V | |
| Switching AC Voltage | 48V ac | |
| Standards/Approvals | China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU Compliant, 2016, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Electromechanical Interface Relay | ||
Coil Voltage 48V | ||
Contact Configuration 4PDT | ||
Mount Type Plug-in | ||
Series KHU | ||
Switching Current 5A | ||
Switching DC Voltage 48V | ||
Switching AC Voltage 48V ac | ||
Standards/Approvals China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU Compliant, 2016, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006 | ||
- COO (Country of Origin):
- MX
The TE Connectivity Relay represents a pinnacle of innovation and reliability in the field of component technology. This robust electromechanical relay has been specifically designed to cater to both AC and DC applications, ensuring versatility in various operational climates. With its high-quality construction and proven performance, this relay combines strength and precision, serving a multitude of industrial and commercial needs. Its compliance with strict regulatory standards further enhances its appeal, offering peace of mind for users who prioritise safety and sustainability in their operational processes. Whether deployed in critical control systems or routine power management tasks, this product excels with its assured functionality and durability, positioning itself as the ideal choice for engineers and procurement professionals alike.
Designed for efficient operation in both AC and DC circuits
Constructed to meet stringent EU RoHS and ELV directives
Offers compatibility with a range of accessory components
Engineered for long-lasting performance in diverse conditions
Supports complex applications within relay accessory systems
Backed by comprehensive compliance documentation
Part of the Potter & Brumfield KHA series, ensuring shared reliability standards
Related links
- TE Connectivity 7000 Series Electromechanical Interface Relay 125V Coil, 4PDT
- TE Connectivity KHAU Series Electromechanical Interface Relay 24V dc Coil, 4PDT
- TE Connectivity KU Series Electromechanical Interface Relay 110V dc Coil, 4PDT
- TE Connectivity 1-1393 Series Electromechanical Interface Relay 125V dc Coil, 4PDT
- TE Connectivity Potter & Brumfield Series Electromechanical Interface Relay 12V dc Coil, 4PDT
- TE Connectivity LEV100 Series Electromechanical Interface Relay 48V Coil, SPST
- TE Connectivity Potter & Brumfield KRPA Series Interface Relay 12V Coil, 4PDT
- TE Connectivity R10 Series Interface Relay Module 12V Coil, 4PDT
