TE Connectivity 1-1393 Series Electromechanical Interface Relay, Panel, 125V dc Coil, 4PDT
- RS stock no.:
- 479-057
- Distrelec Article No.:
- 304-48-029
- Mfr. Part No.:
- 1-1393154-3
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 30 units)*
R 9 174,82
(exc. VAT)
R 10 551,04
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | R 9,174.82 | R 305.827 |
*price indicative
- RS stock no.:
- 479-057
- Distrelec Article No.:
- 304-48-029
- Mfr. Part No.:
- 1-1393154-3
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 125V dc | |
| Coil Resistance | 20833Ω | |
| Product Type | Electromechanical Interface Relay | |
| Contact Configuration | 4PDT | |
| Mount Type | Panel | |
| Series | 1-1393 | |
| Switching Current | 6A | |
| Switching AC Voltage | 240V ac | |
| Switching DC Voltage | 125V dc | |
| Coil Type | Monostable | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Contact Material | Silver Nickel Alloy | |
| Length | 28mm | |
| Height | 29mm | |
| Width | 22.5mm | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 125V dc | ||
Coil Resistance 20833Ω | ||
Product Type Electromechanical Interface Relay | ||
Contact Configuration 4PDT | ||
Mount Type Panel | ||
Series 1-1393 | ||
Switching Current 6A | ||
Switching AC Voltage 240V ac | ||
Switching DC Voltage 125V dc | ||
Coil Type Monostable | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Contact Material Silver Nickel Alloy | ||
Length 28mm | ||
Height 29mm | ||
Width 22.5mm | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The TE Connectivity general purpose power relay is engineered for versatility in DC applications, offering a robust monostable design that ensures dependable performance. With its 4 Form C 4PDT-CO configuration, this relay accommodates various switching needs, making it an ideal choice for diverse electrical systems. Its durable construction and notable contact ratings ensure it withstands demanding environments, while its compact dimensions facilitate easy integration into panels. Optimized for efficiency, this relay features a low coil power rating, providing energy savings without compromising reliability. Designed to meet strict industry standards, it offers peace of mind through compliance with major safety and environmental directives, demonstrating its commitment to quality and sustainability.
Monostable design enhances stability during operation
4 Form C configuration allows for multiple switching arrangements
Compact dimensions simplify integration into different setups
Constructed with flux resistant materials for added durability
Operates efficiently within a wide temperature range
Solder/Plug-In terminal connections ensure versatile installation options
Meets significant environmental compliance standards for safety and sustainability
Low coil power rating promotes energy efficiency without sacrificing performance
Related links
- TE Connectivity 1-1393 Series Electromechanical Interface Relay 24V dc Coil, DPDT
- TE Connectivity 1-1393 Series Electromechanical Interface Relay, PCB
- TE Connectivity KHAU Series Electromechanical Interface Relay 24V dc Coil, 4PDT
- TE Connectivity KU Series Electromechanical Interface Relay 110V dc Coil, 4PDT
- TE Connectivity Potter & Brumfield Series Electromechanical Interface Relay 12V dc Coil, 4PDT
- TE Connectivity 7000 Series Electromechanical Interface Relay 125V Coil, 4PDT
- TE Connectivity Potter & Brumfield KRPA Series Interface Relay 12V Coil, 4PDT
- TE Connectivity KUP Series Interface Relay Module 24V dc Coil, 4PDT
