TE Connectivity KA-14AG Series Electromechanical Interface Relay, Plug-in, 12V Coil, 3 CO
- RS stock no.:
- 479-806
- Distrelec Article No.:
- 304-61-564
- Mfr. Part No.:
- 4-1393099-9
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 3 units)*
R 4 440,44
(exc. VAT)
R 5 106,51
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 4,440.44 | R 1,480.147 |
*price indicative
- RS stock no.:
- 479-806
- Distrelec Article No.:
- 304-61-564
- Mfr. Part No.:
- 4-1393099-9
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Electromechanical Interface Relay | |
| Coil Voltage | 12V | |
| Contact Configuration | 3 CO | |
| Mount Type | Plug-in | |
| Series | KA-14AG | |
| Switching Current | 10A, 5A | |
| Standards/Approvals | EU REACH Regulation (EC) No. 1907/2006, 2016 Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU Compliant with Exemptions | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Electromechanical Interface Relay | ||
Coil Voltage 12V | ||
Contact Configuration 3 CO | ||
Mount Type Plug-in | ||
Series KA-14AG | ||
Switching Current 10A, 5A | ||
Standards/Approvals EU REACH Regulation (EC) No. 1907/2006, 2016 Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU Compliant with Exemptions | ||
- COO (Country of Origin):
- MX
The TE Connectivity Versatile relay offers unmatched performance and reliability, making it an ideal choice for various applications demanding robustness. Designed to meet stringent compliance standards, this product caters to both AC and DC relay needs with a focus on longevity and efficiency. The robust construction ensures that it stands up to challenging conditions, allowing peace of mind in critical situations. With its compatibility with diverse relay accessories and exceptional track record, this product is tailored for professionals seeking excellence in electronic components. Its low halogen content and adherence to environmental regulations showcase a commitment to sustainability, setting it apart in todays market. This relay is not just a component; it is a solution designed for optimal functionality and safety, promising peace of mind with its reliable operations and superior engineering.
Engineered for enhanced durability in a wide range of operational environments
Complies with EU RoHS and ELV directives, ensuring responsible manufacturing practices
Low halogen content promotes environmentally friendly disposal
Compatible with a variety of relay accessories for added versatility
Designed to provide reliable performance across AC and DC applications
Support and resources available for installation and maintenance
Related links
- TE Connectivity KA-11DG Series Electromechanical Interface Relay 12V Coil, 2 CO
- TE Connectivity KA Series Electromechanical Interface Relay 240V ac Coil, 3PDT
- TE Connectivity KA Series Electromechanical Interface Relay 110V dc Coil, 3PDT
- TE Connectivity PRD Series Electromechanical Interface Relay 12V Coil, 2 CO
- TE Connectivity RMD Series Electromechanical Interface Relay 24V dc Coil, SPST-NO
- TE Connectivity R10 Series Electromechanical Interface Relay, Panel
- TE Connectivity V23057 Series Electromechanical Interface Relay, PCB
- TE Connectivity PE Series Electromechanical Interface Relay 12V Coil, SPST-NO
