TE Connectivity KA-11DG Series Electromechanical Interface Relay, Plug-in, 12V Coil, 2 CO
- RS stock no.:
- 479-805
- Distrelec Article No.:
- 304-61-562
- Mfr. Part No.:
- 4-1393099-3
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 2 units)*
R 3 658,42
(exc. VAT)
R 4 207,18
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 3,658.42 | R 1,829.21 |
*price indicative
- RS stock no.:
- 479-805
- Distrelec Article No.:
- 304-61-562
- Mfr. Part No.:
- 4-1393099-3
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Electromechanical Interface Relay | |
| Coil Voltage | 12V | |
| Contact Configuration | 2 CO | |
| Mount Type | Plug-in | |
| Series | KA-11DG | |
| Switching Current | 10A, 5A | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant with Exemptions, EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32, 2016 Restricted Materials Above Threshold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Electromechanical Interface Relay | ||
Coil Voltage 12V | ||
Contact Configuration 2 CO | ||
Mount Type Plug-in | ||
Series KA-11DG | ||
Switching Current 10A, 5A | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant with Exemptions, EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32, 2016 Restricted Materials Above Threshold | ||
- COO (Country of Origin):
- MX
The TE Connectivity Electromechanical relay designed for versatile applications in both AC and DC environments. This product stands out due to its exceptional performance and compliance with stringent industry standards. With its well-engineered design, it ensures efficient operation and longevity, making it an ideal choice for engineers and makers looking for trustworthy components. The KA-11DG-12 can seamlessly integrate into various systems, providing excellent switching capabilities and optimal reliability. Its compliance with EU RoHS and other regulations underlines its commitment to environmental safety, reassuring users of its responsible manufacturing. This relay is not only suitable for general-purpose applications but also among a series of models renowned for their efficacy and durability in demanding settings.
Designed for both AC and DC applications, ensuring versatility
Compact form factor facilitates easy integration into existing systems
Meets EU RoHS compliance, supporting environmental sustainability
Manufactured by a trusted brand, ensuring high quality and reliability
Part of a series known for exceptional performance in demanding environments
Offers superior switching capabilities for enhanced operational efficiency
Backed by comprehensive support, aiding users in their projects
Related links
- TE Connectivity KA-14AG Series Electromechanical Interface Relay 12V Coil, 3 CO
- TE Connectivity MT Series Electromechanical Interface Relay 125V Coil, 2 CO
- TE Connectivity KA Series Electromechanical Interface Relay 240V ac Coil, 3PDT
- TE Connectivity KA Series Electromechanical Interface Relay 110V dc Coil, 3PDT
- TE Connectivity PRD Series Electromechanical Interface Relay 12V Coil, 2 CO
- TE Connectivity XT Series Electromechanical Interface Relay SPDT
- TE Connectivity RMD Series Electromechanical Interface Relay 24V dc Coil, SPST-NO
- TE Connectivity XT Series Electromechanical Interface Relay 115V ac Coil, DPDT
