TE Connectivity KUMP Series Electromechanical Interface Relay, Top Mount, 24V Coil, 1 NC
- RS stock no.:
- 477-276
- Distrelec Article No.:
- 304-61-591
- Mfr. Part No.:
- 4-1423960-2
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 4 units)*
R 3 714,57
(exc. VAT)
R 4 271,76
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 24 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | R 3,714.57 | R 928.643 |
*price indicative
- RS stock no.:
- 477-276
- Distrelec Article No.:
- 304-61-591
- Mfr. Part No.:
- 4-1423960-2
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Electromechanical Interface Relay | |
| Coil Voltage | 24V | |
| Contact Configuration | 1 NC | |
| Mount Type | Top Mount | |
| Series | KUMP | |
| Contact Material | Silver Cadmium Oxide | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU, 2016, China RoHS 2 Directive MIIT Order No 32, CSA Certificate, EU ELV Directive 2000/53/EC, EU REACH Regulation (EC) No. 1907/2006 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Electromechanical Interface Relay | ||
Coil Voltage 24V | ||
Contact Configuration 1 NC | ||
Mount Type Top Mount | ||
Series KUMP | ||
Contact Material Silver Cadmium Oxide | ||
Standards/Approvals EU RoHS Directive 2011/65/EU, 2016, China RoHS 2 Directive MIIT Order No 32, CSA Certificate, EU ELV Directive 2000/53/EC, EU REACH Regulation (EC) No. 1907/2006 | ||
- COO (Country of Origin):
- MX
The TE Connectivity Relay delivers robust functionality in various applications, designed to cater to the needs of sophisticated electronic systems. The KUMP series component stands out for its meticulous engineering, offering reliable performance in demanding environments. It is an ideal choice for those requiring a high-quality relay that can handle multiple tasks efficiently. With its compact size and superior build, this relay not only fits seamlessly in your system but enhances its overall reliability. Built to align with essential compliance standards, this product assures adherence to stringent regulations including EU RoHS and ELV directives, further demonstrating its commitment to safety and environmental responsibility.
Provides reliable switching capabilities for critical applications
Engineered to meet strict compliance standards for safety
Compact design facilitating easy installation in tight spaces
Constructed from high-quality materials for enhanced durability
Offers extensive compatibility with a wide range of systems
Supports effective management of electrical loads
Facilitates seamless integration with existing configurations
Prioritises user safety through well-defined usage guidelines
Related links
- TE Connectivity RP Series Electromechanical Interface Relay
- TE Connectivity RT Series Electromechanical Interface Relay
- TE Connectivity KA-14AG Series Electromechanical Interface Relay
- TE Connectivity KA-11DG Series Electromechanical Interface Relay
- TE Connectivity RM835730 Series Electromechanical Interface Relay
- TE Connectivity MT Series Electromechanical Interface Relay
- TE Connectivity PRD Series Electromechanical Interface Relay, Panel Mount
- TE Connectivity 7000 Series Electromechanical Interface Relay 125V Coil 4-Pole, 10A Load
