3M ComTac VIII Listen Only Ear Defender with Headband, 29 dB, Green
- RS stock no.:
- 873-856
- Mfr. Part No.:
- 7100322593
- Manufacturer:
- 3M
Subtotal (1 unit)*
R 9 865,88
(exc. VAT)
R 11 345,76
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 9,865.88 |
*price indicative
- RS stock no.:
- 873-856
- Mfr. Part No.:
- 7100322593
- Manufacturer:
- 3M
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Attachment Type | Headband | |
| Product Type | Ear Defender | |
| Series | ComTac VIII | |
| Single Number Rating SNR | 29dB | |
| Foldable | No | |
| Cup Colour | Green | |
| Communication Type | Listen Only | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Attachment Type Headband | ||
Product Type Ear Defender | ||
Series ComTac VIII | ||
Single Number Rating SNR 29dB | ||
Foldable No | ||
Cup Colour Green | ||
Communication Type Listen Only | ||
Standards/Approvals No | ||
Exempt
- COO (Country of Origin):
- SE
The 3M Peltor ComTac VIII Headset provides essential hearing protection while maintaining critical situational awareness. Designed to mitigate impulse and steady-state noise, it features Advanced Mission Audio Profiles to optimise audibility based on specific acoustic surroundings.
Environmental listening for constant situational awareness
Mission Audio Profiles maximise audibility
Noise-cancelling microphone for clear communication
Protection against high-intensity impulse noise
Related links
- 3M ComTac VIII Listen Only Ear Defender with Headband Grey
- 3M 7100095550 Listen Only Ear Defender with Headband Green
- 3M Peltor Listen Only Ear Defender with Headband Green
- 3M 7100095550 Listen Only Ear Defender for Helmets Green
- 3M 7100095550 Listen Only Ear Defender for Helmets Green
- 3M SportTac Listen Only Ear Defender with Headband Orange
- 3M PELTOR Listen Only Ear Defender with Headband Black
- 3M H510AKP Listen Only Ear Defender with Headband Pink