3M ComTac VIII Listen Only Ear Defender with Headband, 29 dB, Grey
- RS stock no.:
- 873-855
- Mfr. Part No.:
- 7100321396
- Manufacturer:
- 3M
Subtotal (1 unit)*
R 9 162,20
(exc. VAT)
R 10 536,53
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 9,162.20 |
*price indicative
- RS stock no.:
- 873-855
- Mfr. Part No.:
- 7100321396
- Manufacturer:
- 3M
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Attachment Type | Headband | |
| Product Type | Ear Defender | |
| Series | ComTac VIII | |
| Single Number Rating SNR | 29dB | |
| Foldable | No | |
| Cup Colour | Grey | |
| Communication Type | Listen Only | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Attachment Type Headband | ||
Product Type Ear Defender | ||
Series ComTac VIII | ||
Single Number Rating SNR 29dB | ||
Foldable No | ||
Cup Colour Grey | ||
Communication Type Listen Only | ||
Standards/Approvals No | ||
Exempt
- COO (Country of Origin):
- SE
The 3M Peltor ComTac VIII Headset provides essential hearing protection while maintaining critical situational awareness in challenging environments. Designed to mitigate impulse and steady-state noise, it features Advanced Mission Audio Profiles to optimise audibility based on your specific acoustic surroundings.
Environmental listening for constant situational awareness
Mission Audio Profiles maximise audibility
Noise-cancelling microphone for clear communication
Protection against high-intensity impulse noise
Related links
- 3M ComTac VIII Listen Only Ear Defender with Headband Green
- Delta Plus Interlagos Listen & Speak Ear Defender with Headband Grey
- Honeywell Safety Sync Listen & Speak Electronic Ear Defenders with Headband Black
- Honeywell Safety Sync Listen Only Electronic Ear Defenders with Headband Yellow
- 3M SportTac Listen Only Ear Defender with Headband Orange
- 3M 7100095550 Listen Only Ear Defender with Headband Green
- 3M Peltor Listen Only Ear Defender with Headband Green
- 3M PELTOR Listen Only Ear Defender with Headband Black