RS PRO Carbide, 8 mm, 79mm Overall, 8 mm Shank Drill Bit
- RS stock no.:
- 908-135
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
R 1 323,88
(exc. VAT)
R 1 522,46
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,323.88 |
*price indicative
- RS stock no.:
- 908-135
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Drill Bit | |
| Material | Carbide | |
| Number of Flutes | 2 | |
| Flute Type | 30° Flute | |
| Overall Length | 79mm | |
| Number of Pieces | 1 | |
| Shank Type | Cylindrical/Straight | |
| Finish | Titanium Aluminium Nitride | |
| Drilling Length | 41mm | |
| Drill Point Angle | 140° | |
| Shank Size | 8mm | |
| Coolant Through | No | |
| Drill Bit Size | 8mm | |
| Standards/Approvals | DIN 6537 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drill Bit | ||
Material Carbide | ||
Number of Flutes 2 | ||
Flute Type 30° Flute | ||
Overall Length 79mm | ||
Number of Pieces 1 | ||
Shank Type Cylindrical/Straight | ||
Finish Titanium Aluminium Nitride | ||
Drilling Length 41mm | ||
Drill Point Angle 140° | ||
Shank Size 8mm | ||
Coolant Through No | ||
Drill Bit Size 8mm | ||
Standards/Approvals DIN 6537 | ||
- COO (Country of Origin):
- KR
The RS PRO drill bit offers exceptional performance for various drilling tasks, crafted from solid carbide to ensure durability and reliability during use. Its sophisticated design maximises efficiency and precision in material penetration.
Solid carbide construction provides high rigidity and extended tool life
TiAlN coating enhances heat resistance, enabling higher cutting speeds
Optimised geometry features a 140° point angle for stable cutting
A 30° flute helix angle promotes efficient chip evacuation
Related links
- RS PRO Carbide 79mm Overall, 8 mm Shank Drill Bit
- Dormer Solid Carbide 79mm Overall, 8 mm Shank Drill Bit
- RS PRO Carbide 79mm Overall, 8 mm Shank Drill Bit
- RS PRO Carbide 79mm Overall, 8 mm Shank Drill Bit
- Dormer Iron 8 mm 8 mm Shank Drill Bit
- RS PRO High Speed Steel 79mm Overall, 8 mm Shank Drill Bit
- Dormer High Speed Cobalt 79mm Overall, 8 mm Shank Drill Bit
- RS PRO Carbide 91mm Overall, 8 mm Shank Drill Bit
