RS PRO Carbide, 8 mm, 79mm Overall, 8 mm Shank Drill Bit
- RS stock no.:
- 905-641
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
R 1 784,45
(exc. VAT)
R 2 052,12
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,784.45 |
*price indicative
- RS stock no.:
- 905-641
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Drill Bit | |
| Material | Carbide | |
| Number of Flutes | 2 | |
| Overall Length | 79mm | |
| Flute Type | Spiral | |
| Number of Pieces | 1 | |
| Shank Type | Cylindrical/Straight | |
| Finish | Titanium Aluminium Nitride | |
| Drill Bit Size | 8mm | |
| Drilling Length | 41mm | |
| Drill Point Angle | 140° | |
| Coolant Through | Yes | |
| Shank Size | 8mm | |
| Standards/Approvals | DIN 6537 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drill Bit | ||
Material Carbide | ||
Number of Flutes 2 | ||
Overall Length 79mm | ||
Flute Type Spiral | ||
Number of Pieces 1 | ||
Shank Type Cylindrical/Straight | ||
Finish Titanium Aluminium Nitride | ||
Drill Bit Size 8mm | ||
Drilling Length 41mm | ||
Drill Point Angle 140° | ||
Coolant Through Yes | ||
Shank Size 8mm | ||
Standards/Approvals DIN 6537 | ||
- COO (Country of Origin):
- KR
The RS PRO drill bit is specifically designed for superior performance in stainless steel and other challenging materials, featuring Advanced coatings and geometry to ensure precise and efficient drilling tasks.
Point R-thinning promotes excellent centering and effective chip curling
Special flute geometry enhances performance in machining stainless steels
RS Pro coating delivers improved surface finish and extends tool life
Optimised chip evacuation due to enhanced surface treatment improves overall efficiency
Related links
- RS PRO Carbide 79mm Overall, 8 mm Shank Drill Bit
- Dormer Solid Carbide 79mm Overall, 8 mm Shank Drill Bit
- RS PRO Carbide 79mm Overall, 8 mm Shank Drill Bit
- RS PRO Carbide 79mm Overall, 8 mm Shank Drill Bit
- Dormer Iron 8 mm 8 mm Shank Drill Bit
- RS PRO High Speed Steel 79mm Overall, 8 mm Shank Drill Bit
- Dormer High Speed Cobalt 79mm Overall, 8 mm Shank Drill Bit
- RS PRO Carbide 91mm Overall, 8 mm Shank Drill Bit
