RS PRO Carbide, 7 mm, 79mm Overall, 8 mm Shank Drill Bit
- RS stock no.:
- 905-640
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
R 1 784,45
(exc. VAT)
R 2 052,12
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,784.45 |
*price indicative
- RS stock no.:
- 905-640
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Drill Bit | |
| Material | Carbide | |
| Number of Flutes | 2 | |
| Overall Length | 79mm | |
| Flute Type | Spiral | |
| Shank Type | Cylindrical/Straight | |
| Number of Pieces | 1 | |
| Finish | Titanium Aluminium Nitride | |
| Drilling Length | 34mm | |
| Drill Bit Size | 7mm | |
| Coolant Through | Yes | |
| Shank Size | 8mm | |
| Drill Point Angle | 140° | |
| Standards/Approvals | DIN 6537 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drill Bit | ||
Material Carbide | ||
Number of Flutes 2 | ||
Overall Length 79mm | ||
Flute Type Spiral | ||
Shank Type Cylindrical/Straight | ||
Number of Pieces 1 | ||
Finish Titanium Aluminium Nitride | ||
Drilling Length 34mm | ||
Drill Bit Size 7mm | ||
Coolant Through Yes | ||
Shank Size 8mm | ||
Drill Point Angle 140° | ||
Standards/Approvals DIN 6537 | ||
- COO (Country of Origin):
- KR
The RS PRO drill bit designed for high-performance drilling in tough materials, delivering precision and efficiency. Its designed features ensure effective cutting and chip removal for demanding applications.
Point R-thinning optimises centering and reduces chip curling
Special flute geometry is tailored for stainless steel machining
RS Pro coating enhances surface finish and extends tool life
Through coolant capability improves heat dissipation and chip removal
Related links
- Dormer Solid Carbide 79mm Overall, 8 mm Shank Drill Bit
- RS PRO Carbide 79mm Overall, 8 mm Shank Drill Bit
- RS PRO Carbide 79mm Overall, 8 mm Shank Drill Bit
- RS PRO Carbide 91mm Overall, 8 mm Shank Drill Bit
- Dormer Solid Carbide 79mm Overall, 8 mm Shank Drill Bit
- Dormer Solid Carbide 79mm Overall, 8 mm Shank Drill Bit
- Dormer Solid Carbide 79mm Overall, 8 mm Shank Drill Bit
- Dormer Solid Carbide 79mm Overall, 8 mm Shank Drill Bit
