RS PRO Carbide, 7 mm, 91mm Overall, 8 mm Shank Drill Bit
- RS stock no.:
- 879-485
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
R 3 242,40
(exc. VAT)
R 3 728,76
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 3,242.40 |
*price indicative
- RS stock no.:
- 879-485
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Drill Bit | |
| Material | Carbide | |
| Number of Flutes | 2 | |
| Flute Type | Wide | |
| Overall Length | 91mm | |
| Shank Type | Cylindrical/Straight | |
| Number of Pieces | 1 | |
| Finish | Titanium Aluminium Nitride | |
| Drilling Length | 53mm | |
| Drill Bit Size | 7mm | |
| Drill Point Angle | 140° | |
| Shank Size | 8mm | |
| Coolant Through | Yes | |
| Standards/Approvals | DIN 6537 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drill Bit | ||
Material Carbide | ||
Number of Flutes 2 | ||
Flute Type Wide | ||
Overall Length 91mm | ||
Shank Type Cylindrical/Straight | ||
Number of Pieces 1 | ||
Finish Titanium Aluminium Nitride | ||
Drilling Length 53mm | ||
Drill Bit Size 7mm | ||
Drill Point Angle 140° | ||
Shank Size 8mm | ||
Coolant Through Yes | ||
Standards/Approvals DIN 6537 | ||
- COO (Country of Origin):
- KR
The RS PRO carbide drill bit designed for high-performance drilling in stainless steel and other tough materials, featuring Advanced geometry and coatings to enhance cutting efficiency and tool longevity.
Point R-thinning enhances centering and reduces chip curling
Special flute geometry optimised for machining stainless steels
Nano-layered TiAIN coating improves surface finish and extends tool life
Wide flutes and tailored core design facilitate efficient chip evacuation
Related links
- RS PRO Carbide 91mm Overall, 8 mm Shank Drill Bit
- Dormer Solid Carbide 91mm Overall, 8 mm Shank Drill Bit
- RS PRO Carbide 91mm Overall, 8 mm Shank Drill Bit
- RS PRO Carbide 91mm Overall, 8 mm Shank Drill Bit
- RS PRO Carbide 91mm Overall, 8 mm Shank Drill Bit
- RS PRO Carbide 79mm Overall, 8 mm Shank Drill Bit
- Dormer Solid Carbide 91mm Overall, 8 mm Shank Drill Bit
- Dormer Solid Carbide 91mm Overall, 8 mm Shank Drill Bit
