RS PRO High Speed Steel, 8 mm, 165mm Overall, 8 mm Shank Drill Bit
- RS stock no.:
- 905-599
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 pack of 5 units)*
R 945,63
(exc. VAT)
R 1 087,47
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 945.63 | R 189.126 |
*price indicative
- RS stock no.:
- 905-599
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Drill Bit | |
| Material | High Speed Steel | |
| Number of Flutes | 2 | |
| Overall Length | 165mm | |
| Flute Type | 2 | |
| Number of Pieces | 5 | |
| Shank Type | Cylindrical/Straight | |
| Finish | Black | |
| Drill Point Angle | 118° | |
| Drill Bit Size | 8mm | |
| Drilling Length | 109mm | |
| Coolant Through | No | |
| Shank Size | 8mm | |
| Standards/Approvals | DIN 340 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drill Bit | ||
Material High Speed Steel | ||
Number of Flutes 2 | ||
Overall Length 165mm | ||
Flute Type 2 | ||
Number of Pieces 5 | ||
Shank Type Cylindrical/Straight | ||
Finish Black | ||
Drill Point Angle 118° | ||
Drill Bit Size 8mm | ||
Drilling Length 109mm | ||
Coolant Through No | ||
Shank Size 8mm | ||
Standards/Approvals DIN 340 | ||
- COO (Country of Origin):
- KR
The RS PRO long series drill bit is a high-speed steel tool designed for precise deep hole drilling, featuring a 118-degree point angle and long flute for optimal performance.
Constructed from high-speed steel for enhanced durability
Black coating provides additional resistance against wear
Long flute design facilitates deep hole drilling
Self-centering 118° point angle ensures accurate drilling
Suitable for materials including steel, cast iron, and non-ferrous metals
Related links
- Dormer High Speed Cobalt 165mm Overall, 8 mm Shank Drill Bit
- Dormer High Speed Steel 165mm Overall, 8 mm Shank Drill Bit
- RS PRO High Speed Steel 79mm Overall, 8 mm Shank Drill Bit
- RS PRO High Speed Steel 315mm Overall, 8 mm Shank Drill Bit
- RS PRO High Speed Steel 250mm Overall, 8 mm Shank Drill Bit
- RS PRO High Speed Steel 117mm Overall, 8 mm Shank Drill Bit
- RS PRO High Speed Steel Cobalt 117mm Overall, 8 mm Shank Drill Bit
- BETA HSS 165mm Overall, 8 mm Shank Drill Bit
