RS PRO High Speed Steel, 8 mm, 117mm Overall, 8 mm Shank Drill Bit
- RS stock no.:
- 905-758
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 pack of 5 units)*
R 513,98
(exc. VAT)
R 591,08
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 513.98 | R 102.796 |
*price indicative
- RS stock no.:
- 905-758
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Drill Bit | |
| Material | High Speed Steel | |
| Number of Flutes | 2 | |
| Overall Length | 117mm | |
| Flute Type | Helical | |
| Shank Type | Cylindrical/Straight | |
| Number of Pieces | 5 | |
| Finish | Bright | |
| Drill Bit Size | 8mm | |
| Shank Size | 8mm | |
| Coolant Through | No | |
| Drilling Length | 75mm | |
| Standards/Approvals | DIN 338 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drill Bit | ||
Material High Speed Steel | ||
Number of Flutes 2 | ||
Overall Length 117mm | ||
Flute Type Helical | ||
Shank Type Cylindrical/Straight | ||
Number of Pieces 5 | ||
Finish Bright | ||
Drill Bit Size 8mm | ||
Shank Size 8mm | ||
Coolant Through No | ||
Drilling Length 75mm | ||
Standards/Approvals DIN 338 | ||
- COO (Country of Origin):
- KR
The RS PRO drill bits offer exceptional durability and precision for a range of drilling tasks. Designed with a TiN coating, they ensure an extended tool life and reliable performance across various materials.
Tin-coated working area significantly extends tool life and enhances drilling performance
Self-centering split point eliminates the need for centre punching, ensuring accurate hole starts
Bright-finish body improves chip evacuation to reduce heat buildup and enhance drilling efficiency
Manufactured from high speed steel, providing strength and longevity in demanding applications
Related links
- RS PRO High Speed Steel Cobalt 117mm Overall, 8 mm Shank Drill Bit
- Tivoly High Speed Steel 117mm Overall, 8 mm Shank Drill Bit
- Dormer High Speed Steel 117mm Overall, 8 mm Shank Drill Bit
- SAM High Speed Steel 117mm Overall, 8 mm Shank Drill Bit
- RS PRO High Speed Steel-E 117mm Overall, 8 mm Shank Drill Bit
- Dormer High Speed Steel-E 117mm Overall, 8 mm Shank Drill Bit
- BETA High Speed Steel Cobalt 117mm Overall, 8 mm Shank Drill Bit
- BETA High Speed Steel Tin 117mm Overall, 8 mm Shank Drill Bit
