RS PRO High Speed Steel, 8 mm, 315mm Overall, 8 mm Shank Drill Bit
- RS stock no.:
- 905-559
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
R 502,85
(exc. VAT)
R 578,28
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 502.85 |
*price indicative
- RS stock no.:
- 905-559
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Drill Bit | |
| Material | High Speed Steel | |
| Number of Flutes | 2 | |
| Overall Length | 315mm | |
| Flute Type | Ground | |
| Shank Type | Cylindrical/Straight | |
| Number of Pieces | 1 | |
| Drilling Length | 250mm | |
| Cutting Direction | Precision Ground Cutting Edge | |
| Drill Bit Size | 8mm | |
| Coolant Through | No | |
| Shank Size | 8mm | |
| Standards/Approvals | ISO 3292 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drill Bit | ||
Material High Speed Steel | ||
Number of Flutes 2 | ||
Overall Length 315mm | ||
Flute Type Ground | ||
Shank Type Cylindrical/Straight | ||
Number of Pieces 1 | ||
Drilling Length 250mm | ||
Cutting Direction Precision Ground Cutting Edge | ||
Drill Bit Size 8mm | ||
Coolant Through No | ||
Shank Size 8mm | ||
Standards/Approvals ISO 3292 | ||
- COO (Country of Origin):
- KR
The RS PRO drill bit designed for deep-hole drilling where extended reach and reliable performance are paramount. Crafted from high-speed steel, it maintains exceptional durability and heat resistance for demanding tasks.
Engineered flutes reduce friction for enhanced efficiency
Constructed from premium high-speed steel for long tool life
Precision-ground design ensures smooth cutting and effective chip evacuation
Centre cutting capability allows for versatile application in various materials
Related links
- Dormer HSS 315mm Overall, 8 mm Shank Drill Bit
- RS PRO HSS 315mm Overall, 8 mm Shank Drill Bit
- RS PRO High Speed Steel 315mm Overall, 6 mm Shank Drill Bit
- RS PRO High Speed Steel 315mm Overall, 10 mm Shank Drill Bit
- RS PRO High Speed Steel 315mm Overall, 5 mm Shank Drill Bit
- Dormer High Speed Steel 315mm Overall, 6 mm Shank Drill Bit
- Dormer High Speed Steel 315mm Overall, 10 mm Shank Drill Bit
- Dormer High Speed Steel 315mm Overall, 4 mm Shank Drill Bit
