Tivoly HSS, 8.7 mm, 125mm Overall, 8.7 mm Shank Drill Bit
- RS stock no.:
- 889-625
- Mfr. Part No.:
- 11455010870
- Manufacturer:
- Tivoly
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS stock no.:
- 889-625
- Mfr. Part No.:
- 11455010870
- Manufacturer:
- Tivoly
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 2 | |
| Flute Type | Spiral | |
| Overall Length | 125mm | |
| Number of Pieces | 1 | |
| Shank Type | Cylindrical | |
| Finish | Gold | |
| Drill Bit Size | 8.7mm | |
| Drilling Length | 81mm | |
| Drill Point Angle | 135° | |
| Shank Size | 8.7mm | |
| Standards/Approvals | DIN338 | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 2 | ||
Flute Type Spiral | ||
Overall Length 125mm | ||
Number of Pieces 1 | ||
Shank Type Cylindrical | ||
Finish Gold | ||
Drill Bit Size 8.7mm | ||
Drilling Length 81mm | ||
Drill Point Angle 135° | ||
Shank Size 8.7mm | ||
Standards/Approvals DIN338 | ||
- COO (Country of Origin):
- CN
The Tivoly drill bit is a high-speed steel variant with a 5% cobalt content, specifically designed for efficient drilling in tough materials like stainless steel. Its superior design ensures precision and enhanced durability.
5% cobalt high-speed steel offers improved heat retention and cutting sharpness
135° tip angle designed for optimal performance in strong and difficult materials
30° type N flute provides excellent rigidity and drilling precision
Split-point grinding facilitates self-centring on smooth surfaces, reducing axial load
Related links
- Tivoly HSS 125mm Overall, 8.7 mm Shank Drill Bit
- RS PRO HSS 125mm Overall, 8.7 mm Shank Drill Bit
- Facom 120mm Overall, 8.7 mm Shank Drill Bit
- Tivoly HSS 125mm Overall, 9.5 mm Shank Drill Bit
- Tivoly HSS 125mm Overall, 9.3 mm Shank Drill Bit
- Tivoly HSS 125mm Overall, 8.8 mm Shank Drill Bit
- Tivoly HSS 125mm Overall, 9.1 mm Shank Drill Bit
- Tivoly HSS 125mm Overall, 9.2 mm Shank Drill Bit
