Tivoly HSS, 8.2 mm, 117mm Overall, 8.2 mm Shank Drill Bit
- RS stock no.:
- 898-916
- Mfr. Part No.:
- 81492610820
- Manufacturer:
- Tivoly
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS stock no.:
- 898-916
- Mfr. Part No.:
- 81492610820
- Manufacturer:
- Tivoly
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 2 | |
| Overall Length | 117mm | |
| Flute Type | Spiral | |
| Shank Type | Cylindrical | |
| Number of Pieces | 1 | |
| Finish | INCOCUT | |
| Drill Bit Size | 8.2mm | |
| Drill Point Angle | 135° | |
| Shank Size | 8.2mm | |
| Drilling Length | 75mm | |
| Standards/Approvals | DIN338 | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 2 | ||
Overall Length 117mm | ||
Flute Type Spiral | ||
Shank Type Cylindrical | ||
Number of Pieces 1 | ||
Finish INCOCUT | ||
Drill Bit Size 8.2mm | ||
Drill Point Angle 135° | ||
Shank Size 8.2mm | ||
Drilling Length 75mm | ||
Standards/Approvals DIN338 | ||
- COO (Country of Origin):
- FR
The Tivoly metal drill bit designed for high performance drilling in robust materials, particularly effective in titanium and other difficult alloy stacks due to its Advanced coating and carbide composition.
Split-point grinding enables self-centring on smooth surfaces, reducing required axial load
28° type N flute provides rigidity and excellent precision for general drilling tasks
8% cobalt HSS construction enhances heat retention and cutting sharpness for tougher metals
Related links
- Tivoly HSS 117mm Overall, 8.2 mm Shank Drill Bit
- Bosch HSS-G 8.2 mm Shank Drill Bit
- Dormer High Speed Steel Tin 8.2 mm Shank Drill Bit
- Tivoly HSS 117mm Overall, 8.1 mm Shank Drill Bit
- Tivoly HSS 117mm Overall, 8.25 mm Shank Drill Bit
- Tivoly HSS 117mm Overall, 7.75 mm Shank Drill Bit
- Tivoly HSS 117mm Overall, 8.5 mm Shank Drill Bit
- Tivoly HSS 117mm Overall, 7.9 mm Shank Drill Bit
