Tivoly HSS, 8.2 mm, 117mm Overall, 8.2 mm Shank Drill Bit

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS stock no.:
889-619
Mfr. Part No.:
11455010820
Manufacturer:
Tivoly
Find similar products by selecting one or more attributes.
Select all

Brand

Tivoly

Product Type

Drill Bit

Material

HSS

Number of Flutes

2

Overall Length

117mm

Flute Type

Spiral

Number of Pieces

1

Shank Type

Cylindrical

Finish

Gold

Shank Size

8.2mm

Drill Bit Size

8.2mm

Drill Point Angle

135°

Drilling Length

75mm

Standards/Approvals

DIN338

COO (Country of Origin):
CN
The Tivoly metal drill bit is a high-performance tool designed for efficient drilling in stainless steels and high-strength alloys. Its Advanced features ensure precise drilling with reduced axial load, enhancing both speed and accuracy.

Split-point grinding facilitates self-centring on smooth surfaces, minimising the required axial load

Cylindrical shank allows compatibility with various portable electrical tools and CNC machine tools

30° type N flute provides good tool rigidity and excellent drilling precision

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy