Tivoly HSS, 7.9 mm, 117mm Overall, 7.9 mm Shank Drill Bit
- RS stock no.:
- 898-913
- Mfr. Part No.:
- 81492610790
- Manufacturer:
- Tivoly
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS stock no.:
- 898-913
- Mfr. Part No.:
- 81492610790
- Manufacturer:
- Tivoly
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 2 | |
| Overall Length | 117mm | |
| Flute Type | Spiral | |
| Shank Type | Cylindrical | |
| Number of Pieces | 1 | |
| Finish | INCOCUT | |
| Drill Bit Size | 7.9mm | |
| Drilling Length | 75mm | |
| Drill Point Angle | 135° | |
| Shank Size | 7.9mm | |
| Standards/Approvals | DIN338 | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 2 | ||
Overall Length 117mm | ||
Flute Type Spiral | ||
Shank Type Cylindrical | ||
Number of Pieces 1 | ||
Finish INCOCUT | ||
Drill Bit Size 7.9mm | ||
Drilling Length 75mm | ||
Drill Point Angle 135° | ||
Shank Size 7.9mm | ||
Standards/Approvals DIN338 | ||
- COO (Country of Origin):
- FR
The Tivoly metal drill bit is an HSS-E8 tool designed for high-performance drilling in tough materials such as titanium and refractory alloys.
8% cobalt HSS substrate enhances heat retention and cutting sharpness
135° tip angle ensures effective sharpening for strong materials
INCOCUT coating increases cutting efficiency and oxidation resistance
28° type N flute design provides rigidity and exceptional drilling precision
Related links
- Tivoly HSS 117mm Overall, 7.9 mm Shank Drill Bit
- RS PRO HSS 117mm Overall, 7.9 mm Shank Drill Bit
- Bosch HSS 7.9 mm Shank Drill Bit
- Tivoly HSS 117mm Overall, 8.1 mm Shank Drill Bit
- Tivoly HSS 117mm Overall, 7.75 mm Shank Drill Bit
- Tivoly HSS 117mm Overall, 8.5 mm Shank Drill Bit
- Tivoly HSS 117mm Overall, 8.25 mm Shank Drill Bit
- Tivoly HSS 117mm Overall, 8.2 mm Shank Drill Bit
